Amphenol L77DB25S

Conn D-Subminiature SKT 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
L77DB25S 200 Buy Now »
USD
6.95 6.95 6.95
L77DB25S 120 Buy Now »
USD
12.20 12.20 12.20 12.20 12.20
Avnet
L77DB25S 0 ··
USD
7.12 6.86
Digi-Key
L77DB25S-ND 209 Buy Now »
USD
11.90 10.82 9.20 7.19 7.03
Newark
01M1729 109 Buy Now »
USD
11.84 11.84 10.58 8.42 8.42
Chip One Stop Japan
C1S116700231399 200 Buy Now »
JPY
737.00 737.00
Mouser
523-L77-DB25S 299 Buy Now »
USD
11.89 10.81 9.19 7.81 7.81
TTI
L77DB25S 183 Buy Now »
USD
10.73 10.73 10.73 10.73 10.73
Chip One Stop Global
C1S116700060171 485 Buy Now »
JPY
1290.00 1140.00 907.00 907.00 907.00
Onlinecomponents.com
L77DB25S 281 Buy Now »
USD
9.34 9.34 8.09 6.76 6.54
Master Electronics
L77DB25S 247 ··
USD
9.34 9.34 8.09 6.76 6.54
PEI Genesis
L77DB25S 120 Buy Now »
USD
10.21 10.21 8.73 8.73 8.73
Future Electronics
L77DB25S 0 ··
USD
8.23 7.63 7.63 7.63
Allied Electronics
70144900 164 Buy Now »
USD
10.93 10.15 7.80 7.43 7.43
Farnell
1277734 109 Buy Now »
GBP
15.25 15.25 13.62 10.84 10.84
element14 APAC
1277734 118 Buy Now »
SGD
17.62 16.02 13.61 11.57 11.57
Distrelec
L77DB25S 507 Buy Now »
EUR
7.75 7.75 6.28 6.28 6.28
Avnet Europe
L77DB25S 1,000 Buy Now »
EUR
6.43 5.51 5.51
Electro Sonic
L77DB25S 281 Buy Now »
USD
9.90 9.90 8.58 7.17 6.93
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Expediters
L77DB25S 14 Buy Now »
USD
4.00 4.00 4.00 4.00 4.00
STLAA.com
L77DB25S 360 ··
Heilind Electronics
AMLL77DB25S 0 ··
GreenTree Electronics
L77DB25S 1,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
L77DB25S Contact ··
XS Micro
L77DB25S Contact ··
TransparentC
L77DB25S Contact ··

Descriptions

L77D Series 25 Position Metal Frame Solder Contact Socket D-Sub Connector
Future Electronics
Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Avnet
DSUB MACHINED CONTACTS CONNECT
PEI Genesis
DSUB B25S S/CUP .120
TTI
Conn D-Subminiature SKT 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Chip One Stop Global
CONN D SUB 25 POS RCPTSHELL SIZE B
Heilind Electronics
CONN D-SUB RCPT 25POS STR SOLDER
Digi-Key
Conn D-Subminiature SKT 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Chip One Stop Japan
D-Sub female [Amphenol] L77DB25S D-Sub female
Distrelec
Conn D-Subminiature SKT 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Verical
D SUB CONNECTOR, STANDARD, 25POS, RCPT;; D SUB CONNECTOR, STANDARD, 25POS, RCPT; Connector Type:D Sub; Series:77D; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Solder; Body Material:Steel
element14 APAC
DSUB MACHINED CONTACTS CONNECT
Newark
D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE
Farnell
connector,d-sub,fixed machined contacts,solder cup,25 socket contact receptacle
Allied Electronics

Technical Specifications

Number of Contacts 25
Gender Female
Flammability Rating UL 94 V-0
Number of Rows 2
Contact Plating Gold
Contact Material Brass
Packaging Bulk
Size-Length 53.42 mm
Lead-Free Status Lead Free
RoHS Compliant
Size-Height 11.07 mm
Size-Width 12.93 mm
Mounting Type Solder
Current Rating 7.5 A
Number of Positions 25
Housing Color Black
Housing Material Plastic

Documents

element14
Datasheet 2 pages 10 years ago
Factory Futures
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 6 pages 8 years ago

Images

Alternate Names

AMPH L77DB25S
AMPHENOL CORP L77DB25S
AMPHEN L77DB25S
APH L77DB25S
AMPHENOL CANADA L77DB25S
AMPHENOL CORPORATION L77DB25S
AMPHENOL COMMERCIAL PRODUCTS L77DB25S
AMPHE L77DB25S
AMPL L77DB25S
AMPHENO L77DB25S
AMPHENOL CANADA CORP L77DB25S
AMPHENOL COMMERCIAL L77DB25S
AMPHNL L77DB25S
Amphenol Technology L77DB25S
AMPHENL L77DB25S
AMPENOL L77DB25S
ANL L77DB25S
AMPHENOL LTW L77DB25S
AMPHENOL CONNECTORS L77DB25S
AMPHENOL / PCD MILI L77DB25S
Amphenol Ltd UK L77DB25S
AMPHENOL AIR LB L77DB25S
AMPH CANADA L77DB25S
AMPHENOL MIL L77DB25S
AMPHENOL COMMERCIAL PRODUCTS (VA) L77DB25S

Search for other parts like L77 »