Amphenol L77DA15S

connector,d-sub,fixed machined contacts,solder cup,15 socket contact receptacle

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
L77DA15S-ND 249 Buy Now »
USD
7.74 7.41 6.23 4.61 4.38
Arrow
L77DA15S 2 Buy Now »
USD
4.79 4.79 4.34 4.34 4.34
Verical
L77DA15S 49 Buy Now »
USD
4.97 4.97 4.97
Newark
87K2385 466 Buy Now »
USD
7.00 7.00 6.25 4.97 4.97
TTI
L77DA15S 1,809 Buy Now »
USD
6.23 6.23 6.23 6.23 6.23
Mouser
523-L77-DA15S 202 Buy Now »
USD
7.74 7.40 6.22 4.86 4.86
Allied Electronics
70144899 251 Buy Now »
USD
6.54 6.21 5.61 5.33 5.33
Powell Electronics
L77DA15S 17 Buy Now »
USD
5.34 5.34 5.34 4.76 4.61
Onlinecomponents.com
L77DA15S 300 Buy Now »
USD
5.81 5.81 5.04 4.20 4.08
Master Electronics
L77DA15S 264 ··
USD
5.81 5.81 5.04 4.20 4.08
Chip One Stop Global 2
C1S116700231371 2 Buy Now »
USD
6.04 6.04 6.04 6.04 6.04
C1S116700060153 34 Buy Now »
USD
7.66 6.96 6.96 6.96 6.96
Avnet
L77DA15S 0 ··
USD
4.43 4.27
Future Electronics
L77DA15S 0 ··
USD
4.84 4.59 4.59 4.59
PEI Genesis
L77DA15S 0 ··
Farnell
1278525 466 Buy Now »
GBP
6.03 6.03 5.38 4.27 4.27
element14 APAC
1278525 268 Buy Now »
SGD
11.46 10.96 9.22 7.20 7.20
Electro Sonic
L77DA15S 300 Buy Now »
USD
6.16 6.16 5.34 4.45 4.32
Distrelec
L77DA15S 46 Buy Now »
EUR
9.14 9.14 7.99 7.99 7.99
Avnet Europe
L77DA15S 0 ··
USD
4.16 4.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
L77DA15S 3 Buy Now »
USD
2.14 2.14 2.14 2.14 2.14
Heilind Electronics
AMLL77DA15S 882 Buy Now »
USD
6.12 6.12 5.12 4.97 4.97
Quest
L77DA15S 5 Buy Now »
USD
10.62 5.31 5.31 5.31 5.31
SPEC
L77DA15S 85 ··
Interstate Connecting Components
L77DA15S 882 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
L77DA15S Contact ··

Descriptions

Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Verical
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Avnet Europe
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
SPEC
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Chip One Stop Global
DSUB 15 F MACH CONT ROHS COMP
PEI Genesis
CONN D SUB 15 POS RCPT SHELL SIZE A
Interstate Connecting Components
CONN D SUB 15 POS RCPTSHELL SIZE A
Heilind Electronics
15 POSITION SOCKET/SOLDER CUP
TTI
L77D Series 15 Position Metal Frame Solder Contact Socket D-Sub Connector
Future Electronics
D SUB CONNECTOR, STANDARD, 15POS, RCPT;; D SUB CONNECTOR, STANDARD, 15POS, RCPT; Product Range:AMPHENOL- 17D Series Dsubs; Connector Type:D Sub; Series:D; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Solder
element14 APAC
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:15; D Sub Shell Size:DA; Gender:Receptacle; Series:77D; Contact Termination:Solder; Connector Body Material:Metal; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
CONN D-SUB RCPT 15POS STR SOLDER
Digi-Key
connector,d-sub,fixed machined contacts,solder cup,15 socket contact receptacle
Allied Electronics
D-Sub female [Amphenol] L77DA15S D-Sub female
Distrelec
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Avnet
D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE
Farnell
AMPHENOL L77DA15S / L77DA15S RECPT SOLDER CUP 15PO
ExcessParts.Net

Technical Specifications

Number of Positions 15
Size-Width 12.93 mm
Flammability Rating UL 94 V-0
Size-Length 39.52 mm
Mounting Type Solder
RoHS Compliant
Size-Height 11.15 mm
Packaging Bulk
Number of Rows 2
Lead-Free Status Lead Free
Housing Material Plastic
Number of Contacts 15
Contact Material Brass
Gender Female
Current Rating 7.5 A
Housing Color Black
Contact Plating Gold

Documents

element14
Datasheet 2 pages 10 years ago
Factory Futures
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 6 pages 8 years ago

Images

Alternate Names

AMPH L77DA15S
AMPHENOL CORP L77DA15S
AMPHEN L77DA15S
APH L77DA15S
AMPHENOL CANADA L77DA15S
AMPHENOL CORPORATION L77DA15S
AMPHENOL COMMERCIAL PRODUCTS L77DA15S
AMPHE L77DA15S
AMPL L77DA15S
AMPHENO L77DA15S
AMPHENOL CANADA CORP L77DA15S
AMPHENOL COMMERCIAL L77DA15S
AMPHNL L77DA15S
Amphenol Technology L77DA15S
AMPHENL L77DA15S
AMPENOL L77DA15S
ANL L77DA15S
AMPHENOL LTW L77DA15S
AMPHENOL CONNECTORS L77DA15S
AMPHENOL / PCD MILI L77DA15S
Amphenol Ltd UK L77DA15S
AMPHENOL AIR LB L77DA15S
AMPH CANADA L77DA15S
AMPHENOL MIL L77DA15S
AMPHENOL COMMERCIAL PRODUCTS (VA) L77DA15S

Search for other parts like L77 »