Amphenol Communications Solutions L717DE09P

D Sub Connector, DB9, Standard, Plug, 17D, 9 Contacts, DE, Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageSOD
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountFree Hanging, Panel
Number of Terminals9
PlatingTin
Shell MaterialSteel
Weight6.000006 g
Technical
Connector TypeD-Sub, Plug, Signal
Contact GenderMale
Current Rating7.5 A
GenderMale
Max Operating Temperature85 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth14.45 mm
Length30.7 mm
Pitch2.74 mm
Width12.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L717DE09P.

Future Electronics
Datasheet2 pages17 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page18 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Farnell
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions L717DE09P.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions L717DE09P provided by its distributors.

D Sub Connector, DB9, Standard, Plug, 17D, 9 Contacts, DE, Solder
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug
Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port
CONNECTOR/9 Pos 7.5Amps wire solder Male D-sub Connector
L717D Series 9 Position Metal Frame Solder Contact Plug D-Sub Connector
Dsub, Machined Pin 7.5A, Straight Soldercup, 09 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-717DE09P
  • L717-DE 09P
  • L717-DE-09P
  • L717-DE09P
  • L717DE09P.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageSOD
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountFree Hanging, Panel
Number of Terminals9
PlatingTin
Shell MaterialSteel
Weight6.000006 g
Technical
Connector TypeD-Sub, Plug, Signal
Contact GenderMale
Current Rating7.5 A
GenderMale
Max Operating Temperature85 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth14.45 mm
Length30.7 mm
Pitch2.74 mm
Width12.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L717DE09P.

Future Electronics
Datasheet2 pages17 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page18 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Farnell
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant