Amphenol Communications Solutions L717DC37P

D Sub Connector, DB37, Standard, Plug, 17D, 37 Contacts, DC, Solder Cup
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialGlass
MaterialMetal
MountFree Hanging, Panel
PlatingTin
Shell MaterialSteel
Technical
Connector TypeD-Sub, Plug, Signal
Contact GenderMale
Current Rating7.5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Positions37
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Dimensions
Width12.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L717DC37P.

Future Electronics
Datasheet2 pages17 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page18 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions L717DC37P.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions L717DC37P provided by its distributors.

D Sub Connector, DB37, Standard, Plug, 17D, 37 Contacts, DC, Solder Cup
Conn D-Subminiature PIN 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
L717D Series 37 Position Metal Frame Solder Contact Plug D-Sub Connector
Dsub, Machined Pin 7.5A, Straight Soldercup, 37 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-DC37P
  • L717DC37P.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialGlass
MaterialMetal
MountFree Hanging, Panel
PlatingTin
Shell MaterialSteel
Technical
Connector TypeD-Sub, Plug, Signal
Contact GenderMale
Current Rating7.5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Positions37
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Dimensions
Width12.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L717DC37P.

Future Electronics
Datasheet2 pages17 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page18 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant