Amphenol Communications Solutions L717DB25P

D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, Solder Cup
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageSOD
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountFree Hanging, Panel
Number of Terminals25
PlatingZinc
Shell MaterialSteel
Weight10.000011 g
Technical
Connector TypeD-Sub, Plug, Signal
Contact GenderMale
Current Rating7.5 A
GenderMale
Max Operating Temperature85 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth14.45 mm
Length52.9 mm
Width12.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L717DB25P.

Newark
Datasheet1 page6 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page15 years ago
Datasheet117 pages19 years ago
Future Electronics
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Factory Futures
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions L717DB25P.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions L717DB25P provided by its distributors.

D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, Solder Cup
Conn D-Subminiature PIN 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Dsub, Machined Pin 7.5A, Straight Soldercup, 25 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole
L717D Series 25 Position Metal Frame Solder Contact Plug D-Sub Connector
D SUB, PLUG, SIZE B, 25WAY; Connector Type:D Sub; Series:D; No. of Contacts:25; D Sub Shell Size:B; Connector Body Material:Steel; Contact Termination:Screw; SVHC:No SVHC (15-Dec-2010); Gender:Plug

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-DB25P
  • L717D B25P

Technical Specifications

Physical
Body MaterialMetal
Case/PackageSOD
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountFree Hanging, Panel
Number of Terminals25
PlatingZinc
Shell MaterialSteel
Weight10.000011 g
Technical
Connector TypeD-Sub, Plug, Signal
Contact GenderMale
Current Rating7.5 A
GenderMale
Max Operating Temperature85 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth14.45 mm
Length52.9 mm
Width12.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L717DB25P.

Newark
Datasheet1 page6 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page15 years ago
Datasheet117 pages19 years ago
Future Electronics
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Factory Futures
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant