Littelfuse L70S050.T

Fuse Cartridge 50A 700VAC/650VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
Current Rating50 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)700 V
Voltage Rating (DC)650 V
Dimensions
Length72.9996 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse L70S050.T.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Inventory History

3 month trend:
-76.79%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse L70S050.T.

Related Parts

Descriptions

Descriptions of Littelfuse L70S050.T provided by its distributors.

FUSE CARTRIDGE 50A 700VAC/650VDC
Fus 700V Semiconductor 50A/Box |Littelfuse L70S050.T
FUS 700V SEMICOND 50A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountBolt
Technical
Current Rating50 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)700 V
Voltage Rating (DC)650 V
Dimensions
Length72.9996 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse L70S050.T.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UR
RoHSCompliant