STMicroelectronics L6920D

Conv DC-DC 0.6V to 5.5V Synchronous Step Up Dual-Out 2V to 5.2V/3.3V/5V 8-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage5.2 V
Min Input Voltage600 mV
Min Operating Temperature-40 °C
Min Output Voltage2 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current1.2 A
Output TypeAdjustable, Fixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current10 µA
Reference Voltage1.23 V
Schedule B8542390000
Synchronous RectifierYes
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6920D.

SHENGYU ELECTRONICS
Datasheet13 pages23 years ago
Upverter
Datasheet13 pages23 years ago
Datasheet14 pages6 years ago
iiiC
Datasheet13 pages23 years ago

Inventory History

3 month trend:
-30.73%

Alternate Parts

Price @ 1000
$ 1.685
$ 1.457
$ 1.457
Stock
568,755
682,851
682,851
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
-
-
-
Min Input Voltage
600 mV
600 mV
600 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
5.2 V
5.2 V
5.2 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L6920D.

Related Parts

Descriptions

Descriptions of STMicroelectronics L6920D provided by its distributors.

Conv DC-DC 0.6V to 5.5V Synchronous Step Up Dual-Out 2V to 5.2V/3.3V/5V 8-Pin TSSOP Tube
Switching Regulator, Voltage-mode, 1.2A, 143kHz Switching Freq-Max, CMOS, PDSO8
DC/DC UP CONVERTER, 6920, TSSOP8; Topology: Synchronous Boost (Step Up); Input Voltage Min: 600mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TSSOP; No.; Available until stocks are exhausted
L6920 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 2V 4.4mm 800mA Switch -40C~85C TA
Topology = Boost / Outputs = 1 / Output Voltage Min. V = 2 / Output Voltage Max. V = 5.2 / Output Current A = 1 / Supply Voltage Min. mV = 600 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 4.4 / Width mm = 3 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6920D.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage5.2 V
Min Input Voltage600 mV
Min Operating Temperature-40 °C
Min Output Voltage2 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current1.2 A
Output TypeAdjustable, Fixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current10 µA
Reference Voltage1.23 V
Schedule B8542390000
Synchronous RectifierYes
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6920D.

SHENGYU ELECTRONICS
Datasheet13 pages23 years ago
Upverter
Datasheet13 pages23 years ago
Datasheet14 pages6 years ago
iiiC
Datasheet13 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant