STMicroelectronics L6388ED

Driver 2-OUT High and Low Side Half Brdg 8-Pin SO N Tube / IC DRIVER HI/LO SIDE HV 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time80 ns
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Output Current650 mA
Max Power Dissipation750 mW
Max Supply Voltage17 V
Min Operating Temperature-45 °C
Min Supply Voltage9.6 V
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current650 mA
Output Voltage580 V
Power Dissipation750 mW
Propagation Delay300 ns
Rise Time100 ns
Schedule B8542390000
Turn-Off Delay Time220 ns
Turn-On Delay Time300 ps
Undervoltage Threshold8.3 V
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6388ED.

SHENGYU ELECTRONICS
Datasheet18 pages11 years ago
STMicroelectronics
Datasheet19 pages18 years ago
Datasheet18 pages18 years ago
Newark
Datasheet19 pages12 years ago
Datasheet17 pages11 years ago
Future Electronics
Datasheet11 pages19 years ago
Datasheet18 pages18 years ago
iiiC
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-7.17%

Alternate Parts

Price @ 1000
$ 0.739
$ 0.861
$ 0.861
Stock
4,840,933
5,127,831
5,127,831
Authorized Distributors
8
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
650 mA
650 mA
650 mA
Rise Time
100 ns
100 ns
100 ns
Fall Time
80 ns
80 ns
80 ns
Min Supply Voltage
9.6 V
-300 mV
-300 mV
Max Supply Voltage
17 V
17 V
17 V
Max Power Dissipation
750 mW
750 mW
750 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L6388ED.

Related Parts

Descriptions

Descriptions of STMicroelectronics L6388ED provided by its distributors.

Driver 2-OUT High and Low Side Half Brdg 8-Pin SO N Tube / IC DRIVER HI/LO SIDE HV 8-SOIC
Tube L6388 Half-Bridge Inverting gate driver 100ns -40C~150C TJ 400mA 650mA 750mW
HIGH-VOLTAGE HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.65A, BCD, PDSO8
L6388 Series Dual 400 mA 125 O High Voltage High and Low Side Driver - SOIC-8
HV high and low side driver with embedded bootstrap diode
DRIVER, MOSFET, IGBT, 600V, 0.65A, 8SOIC; Driver Configuration: High Side and Low Side; Peak Output Current: 650mA; Supply Voltage Min: 9.6V; Supply Voltage Max: 17V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 22

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time80 ns
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Output Current650 mA
Max Power Dissipation750 mW
Max Supply Voltage17 V
Min Operating Temperature-45 °C
Min Supply Voltage9.6 V
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current650 mA
Output Voltage580 V
Power Dissipation750 mW
Propagation Delay300 ns
Rise Time100 ns
Schedule B8542390000
Turn-Off Delay Time220 ns
Turn-On Delay Time300 ps
Undervoltage Threshold8.3 V
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6388ED.

SHENGYU ELECTRONICS
Datasheet18 pages11 years ago
STMicroelectronics
Datasheet19 pages18 years ago
Datasheet18 pages18 years ago
Newark
Datasheet19 pages12 years ago
Datasheet17 pages11 years ago
Future Electronics
Datasheet11 pages19 years ago
Datasheet18 pages18 years ago
iiiC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant