STMicroelectronics L6387ED

L6387E Series 3.6 V 650 mA High Voltage High and Low-Side Driver - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time30 ns
Frequency400 kHz
Max Operating Temperature125 °C
Max Output Current650 mA
Max Power Dissipation750 mW
Max Supply Voltage17 V
Min Operating Temperature-45 °C
Min Supply Voltage5.5 V
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current650 mA
Output Voltage580 V
Power Dissipation750 mW
Propagation Delay110 ns
Rise Time50 ns
Schedule B8542390000
Turn-Off Delay Time105 ns
Turn-On Delay Time110 ns
Undervoltage Threshold5.5 V
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6387ED.

SHENGYU ELECTRONICS
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet15 pages18 years ago
Newark
Datasheet15 pages18 years ago
Datasheet15 pages11 years ago
Burklin Elektronik
Datasheet17 pages11 years ago
iiiC
Datasheet15 pages18 years ago
Nu Horizons
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+1.91%

Alternate Parts

Price @ 1000
$ 0.986
$ 0.739
$ 0.739
Stock
997,735
1,433,892
1,433,892
Authorized Distributors
11
9
9
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
650 mA
650 mA
650 mA
Rise Time
50 ns
50 ns
50 ns
Fall Time
30 ns
30 ns
30 ns
Min Supply Voltage
5.5 V
-300 mV
-300 mV
Max Supply Voltage
17 V
17 V
17 V
Max Power Dissipation
750 mW
750 mW
750 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L6387ED.

Related Parts

Descriptions

Descriptions of STMicroelectronics L6387ED provided by its distributors.

L6387E Series 3.6 V 650 mA High Voltage High and Low-Side Driver - SOIC-8
Gate Driver IC, Half-Bridge, SOIC-8, L6387ED
Driver 600V 0.65A 2-OUT High and Low Side Non-Inv 8-Pin SO N Tube
DRIVER, MOSFET, IGBT, 600V, 0.65A, 8SOIC; Driver Configuration: High Side and Low Side; Peak Output Current: 650mA; Supply Voltage Min: 5.5V; Supply Voltage Max: 17V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 11
MOSFET DRIVER, -45 TO 125DEG C; No. of Channels:2Channels; Gate Driver Type:-; Driver Configuration:High Side and Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; IC Case / Package:SOIC; IC Mounting:Surface Mount RoHS Compliant: Yes
Type = Driver / Outputs = 1 / Configuration = Half Bridge / Configuration = Non-Inverting / Rise Time ns = 50 / Fall Time ns = 30 / Output Current mA = 650 / Supply Voltage Max. V = 17 / Operating Temperature Min. °C = -45 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 6 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6387ED.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time30 ns
Frequency400 kHz
Max Operating Temperature125 °C
Max Output Current650 mA
Max Power Dissipation750 mW
Max Supply Voltage17 V
Min Operating Temperature-45 °C
Min Supply Voltage5.5 V
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current650 mA
Output Voltage580 V
Power Dissipation750 mW
Propagation Delay110 ns
Rise Time50 ns
Schedule B8542390000
Turn-Off Delay Time105 ns
Turn-On Delay Time110 ns
Undervoltage Threshold5.5 V
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6387ED.

SHENGYU ELECTRONICS
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet15 pages18 years ago
Newark
Datasheet15 pages18 years ago
Datasheet15 pages11 years ago
Burklin Elektronik
Datasheet17 pages11 years ago
iiiC
Datasheet15 pages18 years ago
Nu Horizons
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant