Sponsored
SIMILAR Equivalent to STMicroelectronics L6387D
Texas Instruments UCC27321QDRQ1
Automotive Catalog Single 9-A High Speed Low-Side MOSFET Driver With Enable 8-SOIC -40 to 125

STMicroelectronics L6387D

High-Voltage Half Bridge Driver


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
L6387D 4,933 ··
Ewing Components
L6387D 7,015 Send RFQ »

Descriptions

High-Voltage Half Bridge Driver
STMicroelectronics

Technical Specifications

Number of Pins 8
Case / Package / Footprint SOIC
Supply Current 220 mA
Mounting Type Surface Mount
Number of Outputs 2
Lead-Free Status Lead Free
Packaging Tube
Lifecycle Status Obsolete
RoHS Compliant
Supply Voltage (DC) 17 V (max)

Documents

Digi-Key
Datasheet 9 pages 15 years ago

Alternate Names

ST MICRO L6387D
STM L6387D
SGS L6387D
SGS THOMSON L6387D
INMOS L6387D
SGS THOMPSON L6387D
SESCOSEM L6387D
STMICR L6387D
ST8 L6387D
STMICROE L6387D
WAFERSCALE L6387D
SGS-ATES L6387D
ST/SGS L6387D
ST MICROELECTRONICS SEMI L6387D
THOMS L6387D
ST MIC L6387D
SGST L6387D
STMICROELECTRON L6387D
WAFERSCALE INTEGRATION INC L6387D
SGS-Thomson Microelectronics L6387D
STMICROELECT L6387D
SGS THOMP L6387D
SGS/ST L6387D
FAROUDJA L6387D
STMICROEL L6387D
ST Microeletronics L6387D

Search for other parts like L6387 »