STMicroelectronics L6235PD013TR

DMOS Tape & Reel (TR) L6235 General Purpose motor controller 52V 2.8A 0.65mm -25C~125C TJ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins36
Technical
Drain to Source Resistance300 mΩ
InterfaceParallel
Max Operating Temperature150 °C
Max Output Current2.8 A
Max Supply Voltage52 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current6 mA
Number of Channels3
Number of Outputs1
Operating Supply Voltage52 V
Output Current5.6 A
Output Voltage52 V
PackagingCut Tape
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6235PD013TR.

Augswan
Datasheet35 pages11 years ago
Factory Futures
Datasheet25 pages20 years ago
Verical
Datasheet25 pages20 years ago
Mouser
Datasheet25 pages20 years ago
TME
Datasheet34 pages11 years ago
iiiC
Datasheet25 pages20 years ago

Inventory History

3 month trend:
+394%

Alternate Parts

Price @ 1000
$ 5.702
$ 5.17
Stock
213,724
197,556
Authorized Distributors
10
10
Case/Package
SOP
SOIC
Number of Pins
36
36
Logic Function
-
-
Interface
Parallel
Parallel
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L6235PD013TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L6235PD013TR provided by its distributors.

DMOS Tape & Reel (TR) L6235 General Purpose motor controller 52V 2.8A 0.65mm -25C~125C TJ
L6229 Series 52 V Fully Integrated 3 Phase Brushless DC Motor Driver-PowerSO 36
DMOS driver for 3-phase brushless DC motor
3-Phase Brushless DC Motor Controller 42V 38-Pin (36+2Tab) PowerSO T/R
Motor / Motion / Ignition Controllers & Drivers Three Phase Motor
2.8A BLDC 12V~52V Parallel PowerSO-36 Motor Driver ICs ROHS
Brushless DC Motor Controller, 5.6A, BCDMOS, PDSO36
3xHaBr 2.8A 52V PowerSO-36 SMD
DMOS 3Ph-BLDC-Motor Dr. PowerSO36
IC MOTOR DRVR 12V-52V 36POWERSO
MOTOR DRIVER, 3P BLDC, POWERSO-36; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: PowerSO; No. of Pins: 36Pins; Supply Voltage Min: 12V; Supply Voltage Max: 52V; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOP
Number of Pins36
Technical
Drain to Source Resistance300 mΩ
InterfaceParallel
Max Operating Temperature150 °C
Max Output Current2.8 A
Max Supply Voltage52 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current6 mA
Number of Channels3
Number of Outputs1
Operating Supply Voltage52 V
Output Current5.6 A
Output Voltage52 V
PackagingCut Tape
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6235PD013TR.

Augswan
Datasheet35 pages11 years ago
Factory Futures
Datasheet25 pages20 years ago
Verical
Datasheet25 pages20 years ago
Mouser
Datasheet25 pages20 years ago
TME
Datasheet34 pages11 years ago
iiiC
Datasheet25 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant