STMicroelectronics L6202

L6202 Series 48 V 1.5 A Through Hole DMOS Full Bridge Driver - PowerDIP-18
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Weight4.535924 g
Technical
Collector Emitter Voltage (VCEO)48 V
Drain to Source Resistance300 mΩ
InterfaceParallel
Max Collector Current10 A
Max Operating Temperature150 °C
Max Output Current1 A
Max Supply Voltage48 V
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Motor TypeBrushed
Nominal Supply Current15 mA
Number of Channels2
Number of Outputs2
Operating Supply Voltage36 V
Output Current1.5 A
Output Current per Channel1.5 A
Output Voltage60 V
Power Dissipation1.3 W
Release Time400 ns
Resistance300 mΩ
Rise Time300 ns
Schedule B8542390000
Dimensions
Height5.1 mm
Length24.8 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6202.

Farnell
Datasheet20 pages20 years ago
Datasheet20 pages20 years ago
Datasheet20 pages20 years ago
Factory Futures
Datasheet20 pages20 years ago
element14 APAC
Datasheet20 pages20 years ago
iiiC
Datasheet20 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
B+D Enterprises
Datasheet20 pages24 years ago

Inventory History

3 month trend:
-93.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L6202.

Related Parts

Descriptions

Descriptions of STMicroelectronics L6202 provided by its distributors.

L6202 Series 48 V 1.5 A Through Hole DMOS Full Bridge Driver - PowerDIP-18
Full Bridge Motor Driver 36V 18-Pin Power PDIP Tube / IC MOTOR DRIVER PAR 18POWERDIP
DMOS FULL BRIDGE DRIVER Full Bridge Based Peripheral Driver, 5A, BCDMOS, PDIP18
DRIVER; 36 V (TYP.); SO20; 2MA O/P HIGH LEVEL; 0.8 V (MAX.); 7 V (MAX.); 1.3 W
FULL BRIDGE DRIVER DMOS, 6202, DIP; Motor Type:Full Bridge; No. of Outputs:2; Output Current:1.5A; Output Voltage:60V; Supply Voltage Range:12V to 48V; Driver Case Style:DIP; No. of Pins:18; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:6202; Device Marking:L6202; Device Type:Motor; IC Generic Number:6202; Logic Function Number:6202; Motor Type:DMOS, Full-Bridge; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:48V; Package / Case:DIP; Supply Voltage Max:48V; Supply Voltage Min:12V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-6202
  • L6202.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Weight4.535924 g
Technical
Collector Emitter Voltage (VCEO)48 V
Drain to Source Resistance300 mΩ
InterfaceParallel
Max Collector Current10 A
Max Operating Temperature150 °C
Max Output Current1 A
Max Supply Voltage48 V
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Motor TypeBrushed
Nominal Supply Current15 mA
Number of Channels2
Number of Outputs2
Operating Supply Voltage36 V
Output Current1.5 A
Output Current per Channel1.5 A
Output Voltage60 V
Power Dissipation1.3 W
Release Time400 ns
Resistance300 mΩ
Rise Time300 ns
Schedule B8542390000
Dimensions
Height5.1 mm
Length24.8 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6202.

Farnell
Datasheet20 pages20 years ago
Datasheet20 pages20 years ago
Datasheet20 pages20 years ago
Factory Futures
Datasheet20 pages20 years ago
element14 APAC
Datasheet20 pages20 years ago
iiiC
Datasheet20 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
B+D Enterprises
Datasheet20 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant