STMicroelectronics L6201

L6201 Series Dual Full Bridge 48 V 2 A DMOS Driver Surface Mount - SOIC-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Collector Emitter Voltage (VCEO)48 V
Drain to Source Resistance300 mΩ
InterfaceParallel
Max Collector Current1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current1 A
Max Power Dissipation900 mW
Max Supply Voltage48 V
Manufacturer Package IdentifierSO20-SO20MEC
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Motor TypeBrushed
Nominal Supply Current15 mA
Number of Channels2
Number of Outputs2
Operating Supply Voltage36 V
Output Current1 A
Output Current per Channel1 A
Output Voltage60 V
Power Dissipation900 mW
Release Time400 ns
Resistance300 mΩ
Rise Time300 ns
Schedule B8542390000
Switching Frequency30 kHz
Dimensions
Height2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6201.

Burklin Elektronik
Datasheet20 pages20 years ago
Farnell
Datasheet20 pages20 years ago
Datasheet20 pages20 years ago
element14
Datasheet20 pages20 years ago
Newark
Datasheet20 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
B+D Enterprises
Datasheet20 pages24 years ago

Inventory History

3 month trend:
+201%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L6201.

Related Parts

Descriptions

Descriptions of STMicroelectronics L6201 provided by its distributors.

L6201 Series Dual Full Bridge 48 V 2 A DMOS Driver Surface Mount - SOIC-20
DMOS FULL BRIDGE DRIVER Full Bridge Based Peripheral Driver, 5A, BCDMOS, PDSO20
STMICROELECTRONICS - L6201 - IC, FULL BRIDGE DRIVER, SOIC-20
IC, FULL BRIDGE DRIVER, SOIC-20; Motor Type: Full Bridge; No. of Outputs: 2Outputs; Output Current: 5A; Output Voltage: 60V; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 12V; Supply Voltage Max: 48V; Operati

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6201.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Collector Emitter Voltage (VCEO)48 V
Drain to Source Resistance300 mΩ
InterfaceParallel
Max Collector Current1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current1 A
Max Power Dissipation900 mW
Max Supply Voltage48 V
Manufacturer Package IdentifierSO20-SO20MEC
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Motor TypeBrushed
Nominal Supply Current15 mA
Number of Channels2
Number of Outputs2
Operating Supply Voltage36 V
Output Current1 A
Output Current per Channel1 A
Output Voltage60 V
Power Dissipation900 mW
Release Time400 ns
Resistance300 mΩ
Rise Time300 ns
Schedule B8542390000
Switching Frequency30 kHz
Dimensions
Height2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6201.

Burklin Elektronik
Datasheet20 pages20 years ago
Farnell
Datasheet20 pages20 years ago
Datasheet20 pages20 years ago
element14
Datasheet20 pages20 years ago
Newark
Datasheet20 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
B+D Enterprises
Datasheet20 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant