STMicroelectronics L5970D

L5970D Series 36 V 1 A Step Down Monolithic Power Switching Regulator - SOIC-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
L5970D 219 Buy Now »
USD
1.23 1.11 1.11 0.949 0.949
Verical 3
L5970D 1,241 Buy Now »
USD
1.13 0.997 0.997
L5970D 219 Buy Now »
USD
1.13 1.13 1.13
L5970D 1,800 Buy Now »
USD
1.18 1.18 1.18
Avnet
L5970D 1,514 Buy Now »
USD
1.09 1.07 0.988 0.988 0.988
Digi-Key
497-1415-5-ND 1,076 Buy Now »
USD
2.14 1.92 1.54 1.05 1.05
Newark
25M9045 1,155 Buy Now »
USD
3.13 2.63 1.55 1.26 1.18
Mouser
511-L5970D 1,313 Buy Now »
USD
2.13 1.81 1.44 1.05 0.938
Future Electronics
L5970D 1,200 Buy Now »
USD
1.11 1.11 0.960 0.960
Farnell
1077141 1,155 Buy Now »
GBP
2.08 1.81 1.63 0.889 0.874
element14 APAC
1077141 1,077 Buy Now »
SGD
3.34 2.84 2.26 1.65 1.62
Rutronik
ICPWM5340 3,700 Buy Now »
EUR
1.91 1.16 1.16
Wuhan P&S
L5970D 85 Buy Now »
USD
0.940 0.940 0.940 0.940 0.940
Avnet Europe
L5970D 2,817 Buy Now »
EUR
3.60 3.60 1.31 1.11 1.03
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S730200181428 30 Buy Now »
JPY
316.00 179.00 179.00 179.00 179.00
C1S730200469830 15,591 Buy Now »
JPY
195.00 137.00 127.00
Quest
L5970D 80 Buy Now »
USD
3.78 2.36 1.42 1.42 1.42
Chip One Stop Global
C1S730200465551 74 Buy Now »
JPY
406.00 347.00 334.00 334.00 334.00
Area51
L5970D 98 ··
USD
0.990 0.990 0.990 0.990 0.990
EarthTron
L5970D 755 ··
4 Star Electronics
L5970D 400 Send RFQ »
SIE
L5970D 10,701 ··
Abacus Technologies
L5970D 2,500 ··
Ewing Components
L5970D 10,580 Send RFQ »
NAC Semi
L5970D 0 ··
Distrelec
L5970D 110 Buy Now »
EUR
1.47 1.34 1.29 1.29 1.29
RS Components
379921 2,040 Buy Now »
GBP
1.43 1.03 0.884 0.702
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
L5970D Contact ··
USD
1.65 1.65
Touchstone Systems
L5970D Contact Send RFQ »
North Star Micro
L5970D Contact ··
TransparentC
L5970D Contact ··
SemiconductorPLUS
L5970D Contact ··
XS Micro
L5970D Contact ··

Descriptions

STMICROELECTRONICS L5970D DC TO DC CONVERSION
Avnet
IC REG BUCK ADJ 1A 8SOIC
Digi-Key
Up to 1A step down switching regulator
Wuhan P&S
Conv DC-DC Single Step Down 4.4V to 36V 8-Pin SO N Tube
Chip One Stop Global
Up to 1 A step down switching regulator
STMicroelectronics
Switching controller IC [ST] L5970D Switching controller IC
Distrelec
Conv DC-DC 4.4V to 36V Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N Tube
Verical
IC BUCK ADJ 1A 8SOIC - L5970D
iiiC
Conv DC-DC Single Step Down 4.4V to 36V 8-Pin SO N Tube
Chip One Stop Japan
Switching Regulators 1.2 to 35V Step-Down
Mouser
BUCK REG, SMD, 5970, SOIC8; Primary Input Voltage:12V; No. of Outputs:1; Output Current:1A; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Operating Temperature Max:150°C; Package / Case:SOIC; Temperature Operating Min:-40°C; Adjustable Output Voltage Max:35V; Adjustable Output Voltage Min:1.2V; Base Number:5970; Frequency:250kHz; IC Generic Number:5970; Input Voltage Max:36V; Input Voltage Min:4.4V; Logic Function Number:5970; Output Current Max:1A; Output Voltage Max:35V; Output Voltage Min:1.2V; Supply Voltage Max:36V; Supply Voltage Min:4.4V; Termination Type:SMD; Voltage Regulator Type:Switching, Step Down; Reference Voltage:3.3V
Farnell
Switching Reg 1A 4.4-36Vin SO8 L5970D
RS Components
DC-DC 36V 1.0A D SO-8 SMD
Rutronik
IC, BUCK REG, SMD, 5970, SOIC8; Primary Input Voltage:12V; No. of Outputs:1; Output Current:1A; Voltage Regulator Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:150°C; Package / Case:SOIC; ;RoHS Compliant: Yes
Newark
IC, BUCK REG, SMD, 5970, SOIC8; Primary Input Voltage:12V; No. of Outputs:1; Output Current:1A; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:35V; Adjustable Output Voltage Min:1.2V; Base Number:5970; Device Marking:L5970D; Frequency:250kHz; IC Generic Number:5970; Input Voltage Max:36V; Input Voltage Min:4.4V; Logic Function Number:5970; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:35V; Output Voltage Min:1.2V; Package / Case:SOIC; Reference Voltage:3.3V; Supply Voltage Max:36V; Supply Voltage Min:4.4V; Termination Type:SMD; Voltage Regulator Type:Switching, Step Down
element14 APAC
L5970D Series 36 V 1 A Step Down Monolithic Power Switching Regulator - SOIC-8
Future Electronics

Technical Specifications

Packaging Cut Tape (CT)
Lifecycle Status Active
Output Current 1 A
RoHS Compliant
Number of Outputs 1
Number of Pins 8
Lead-Free Status Lead Free
Mounting Type Surface Mount
Output Voltage 1.2 V (min)
Topology Buck
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOIC
Frequency 250 kHz

Documents

Farnell
Datasheet 16 pages 11 years ago
Mouser
Datasheet 16 pages 11 years ago
Sierra IC
Datasheet 10 pages 13 years ago
Digi-Key
Datasheet 16 pages 11 years ago
iiiC
Datasheet 16 pages 11 years ago
Allied Electronics
Datasheet 6 pages 11 years ago

Images

Alternate Names

ST MICRO L5970D
STM L5970D
SGS L5970D
SGS THOMSON L5970D
INMOS L5970D
SGS THOMPSON L5970D
SESCOSEM L5970D
STMICR L5970D
ST8 L5970D
STMICROE L5970D
WAFERSCALE L5970D
SGS-ATES L5970D
ST/SGS L5970D
ST MICROELECTRONICS SEMI L5970D
THOMS L5970D
ST MIC L5970D
SGST L5970D
STMICROELECTRON L5970D
WAFERSCALE INTEGRATION INC L5970D
SGS-Thomson Microelectronics L5970D
STMICROELECT L5970D
SGS THOMP L5970D
SGS/ST L5970D
FAROUDJA L5970D
STMICROEL L5970D
ST Microeletronics L5970D

Search for other parts like L5970 »