Littelfuse L50S015.T

Fuse Cartridge 15A 500VAC/450VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating15 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)500 V
Voltage Rating (DC)450 V
Dimensions
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse L50S015.T.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse L50S015.T.

Related Parts

Descriptions

Descriptions of Littelfuse L50S015.T provided by its distributors.

FUSE CARTRIDGE 15A 500VAC/450VDC
Fus 500V Semiconductor 15A/Box |Littelfuse L50S015.T
FUS 500V SEMICOND 15A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating15 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)500 V
Voltage Rating (DC)450 V
Dimensions
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse L50S015.T.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UR
RoHSCompliant