Ohmite L50J75R

RESISTOR, 75 OHM, 50 WATT, FIXED TUBULAR, WIREWOUND, +-5% TOLERANCE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
13P5248 0 ··
USD
19.24 19.24 16.07 14.45 11.58
Onlinecomponents.com
L50J75R 5 Buy Now »
USD
6.79 6.79 5.31 3.83 3.83
Master Electronics
L50J75R 4 ··
USD
6.79 6.79 5.31 3.83 3.83
Galco
L50J75R 1 Buy Now »
USD
8.57 8.57 8.57 8.57 8.57
Allied Electronics
70584743 0 ··
USD
7.99 7.99 7.99
Digi-Key
L50J75R-ND 0 ··
USD
8.06 8.06 8.06
Electro Sonic
L50J75R 5 Buy Now »
USD
7.20 7.20 5.63 4.06 4.06
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
L50J75R 667 Buy Now »
USD
10.50 5.25 4.90 4.20 4.20
Gerber
L50J75R 24 Buy Now »
USD
11.35 11.35 11.35 11.35 11.35
Area51
L50J75R 1 ··
USD
5.51 5.51 5.51 5.51 5.51
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
L50J75R Contact ··
XS Micro
L50J75R Contact ··

Descriptions

50W 75 OHMS VIT 5
Master Electronics
50W 75 OHMS VIT 5
Onlinecomponents.com
RES CHAS MNT 75 OHM 5% 50W
Digi-Key
RES CHAS MNT 75 OHM 5% 50W
Allied Electronics
RESISTOR, 75 OHM, 50 WATT, FIXED TUBULAR, WIREWOUND, +-5% TOLERANCE
Galco
50W 75 OHMS VIT 5%
Newark
50W 75 OHMS VIT 5%
Gerber

Technical Specifications

Lead-Free Status Contains Lead
Resistance 75 Ω
Packaging Bulk
Size-Length 101.6 mm
RoHS Non-Compliant
Voltage Rating (DC) 1 kV
Resistance Tolerance ±5%
Size-Inner Diameter 7.9502 mm
Size-Diameter 14.2748 mm
Mounting Type Chassis
Power Rating 50 W

Documents

Digi-Key
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 17 years ago
Datasheet 1 page 6 years ago

Images

Alternate Names

OHM L50J75R
OHMITE MANUFACTURING L50J75R
OHMI L50J75R
OHMITE MFG CO L50J75R
OHMT L50J75R
OHMIT L50J75R
OHMITE MANUFACTURING COMPANY L50J75R
Ohmite Manufacturing Co L50J75R
OHIMITE L50J75R
Ohmite Resistor L50J75R
OHMITE (VA) L50J75R
0HMITE L50J75R
OHMITE/VI L50J75R
ARCOL/OHMITE L50J75R
OHMITE MANUFACT L50J75R
COMPONENT SOLUTIONS INC L50J75R
OHMITE ELECTRONICS L50J75R
OHMITE/78'S L50J75R
OHMITE/NONE L50J75R
Ohmite Manufacturing (Memcor Div) L50J75R

Search for other parts like L50 »