SloanLED
L5-N55N-FUV

LED Colour coordinates: X = 0.45 / Y = 0.39 Forward voltage: 3.2...3.5 V Luminous intensity: 15500...31000 mcd...

    Price & Stock

    SloanLED L5-N55N-FUV pricing and available inventory.

    Authorized Distributors

    See all price breaks »
    SellerSKUUpdated
    C1S717400002328329USD1.0300.9010.7510.751
    7d
    11044968326
    USD *
    1.3601.2281.0110.758
    11h

    Descriptions

    Descriptions of SloanLED L5-N55N-FUV provided by its distributors.

    LED Colour coordinates: X = 0.45 / Y = 0.39 Forward voltage: 3.2...3.5 V Luminous intensity: 15500...31000 mcd Operating temperature: -30...85 °C Case colour: Colourless Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Warm White Rated on-state current: 20 mA Transmission angle: 15 °

    Alternate Names

    SloanLED has several brands around the world that distributors may use as alternate names. SloanLED may also be known as the following names:

    • SLOAN