STMicroelectronics L4978D013TR

Switching Regulator, Voltage-mode, 3.5A, 300kHz Switching Freq-Max, BCDMOS, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins16
Technical
Efficiency87 %
Frequency300 kHz
Max Input Voltage55 V
Max Operating Temperature150 °C
Max Output Current2 A
Max Output Voltage50 V
Min Input Voltage8 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage8 V
Nominal Supply Current16 mA
Number of Outputs1
Operating Supply Voltage55 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage50 V
PackagingTape & Reel (TR)
Quiescent Current2.7 mA
Schedule B8542390000
Switching Frequency300 kHz
Synchronous RectifierNo
Dimensions
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4978D013TR.

SHENGYU ELECTRONICS
Datasheet13 pages18 years ago
Upverter
Datasheet13 pages18 years ago
Mouser
Datasheet13 pages18 years ago
iiiC
Datasheet13 pages18 years ago

Inventory History

3 month trend:
+9.34%

Alternate Parts

Price @ 1000
$ 1.997
$ 2.12
$ 2.12
Stock
399,338
306,363
306,363
Authorized Distributors
7
10
10
Case/Package
SO
SO
SO
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
300 kHz
300 kHz
300 kHz
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
55 V
55 V
55 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
50 V
50 V
50 V
Efficiency
87 %
87 %
87 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L4978D013TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L4978D013TR provided by its distributors.

Switching Regulator, Voltage-mode, 3.5A, 300kHz Switching Freq-Max, BCDMOS, PDSO16
Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 2A 16-Pin SO W T/R
L4978 Series 55 V 110 kHz 2 A SMT Step Down Swithing Regulator - SOIC-16
IC, SWITCHING REG, BUCK, ADJ, SOIC-16; Topology: Buck (Step Down); Input Voltage Min: 8V; Input Voltage Max: 55V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 16Pins; Output Current: 2A; Output Voltag
2A Step down switching regulator
2A Step down switching regulator, SO-16W, Tape and Reel
STMicroelectronics SCT
L4978 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 24V 7.6mm 2A 100kHz~300kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins16
Technical
Efficiency87 %
Frequency300 kHz
Max Input Voltage55 V
Max Operating Temperature150 °C
Max Output Current2 A
Max Output Voltage50 V
Min Input Voltage8 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage8 V
Nominal Supply Current16 mA
Number of Outputs1
Operating Supply Voltage55 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage50 V
PackagingTape & Reel (TR)
Quiescent Current2.7 mA
Schedule B8542390000
Switching Frequency300 kHz
Synchronous RectifierNo
Dimensions
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4978D013TR.

SHENGYU ELECTRONICS
Datasheet13 pages18 years ago
Upverter
Datasheet13 pages18 years ago
Mouser
Datasheet13 pages18 years ago
iiiC
Datasheet13 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant