STMicroelectronics L4960

L4960 Series 46 V 150 kHz 2.5A Monolithic Power Switching Regulator - HEPTAWATT

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-1406-5-ND 1,850 Buy Now »
USD
4.04 3.63 2.98 2.14 2.14
Arrow
L4960 95 Buy Now »
USD
4.03 3.99 3.18 3.18 3.18
Avnet
L4960 0 ··
USD
2.29 2.25 2.08 2.08 2.08
Newark
05M6673 237 Buy Now »
USD
5.97 5.04 3.56 2.76 2.56
Mouser
511-L4960 729 Buy Now »
USD
4.03 3.43 2.97 2.12 2.02
Future Electronics
L4960 1,004 Buy Now »
USD
2.35 2.04 2.04 2.04
Farnell
1077136 406 Buy Now »
GBP
4.69 3.19 2.62 1.54 1.39
element14 APAC
1077136 314 Buy Now »
SGD
6.52 5.55 4.81 3.43 3.00
Rutronik
ICSPR8002 1,410 Buy Now »
EUR
2.01 1.94 1.94
Avnet Europe
L4960 1,720 Buy Now »
EUR
6.36 6.36 2.31 1.96 1.82
Avnet Asia
L4960 0 ··
USD
1.08 0.812
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
L4960 3,300 ··
USD
0.960 0.960
Component Sense
L4960 81 Buy Now »
USD
0.962 0.962 0.962
Express Electronics
L4960 150 Buy Now »
Chip One Stop Global
C1S730200181260 29 Buy Now »
JPY
611.00 522.00 522.00 522.00 522.00
SOS electronic
L 4960 23 Buy Now »
EUR
1.99 1.48 1.18 1.18 1.18
Quest
L4960 2 Buy Now »
USD
3.96 3.96 3.96 3.96 3.96
Freelance Electronics
L4960 0 ··
USD
1.20 1.20 1.20 1.20 1.20
Area51
L4960 6 ··
USD
1.51 1.51 1.51 1.51 1.51
EarthTron
L4960 4,130 ··
SPEC
L4960 90 ··
B+D Enterprises
L4960 27 Buy Now »
USD
3.30 2.45 2.45 2.45 2.45
STLAA.com
L4960 330 ··
JieJie Electronics
L4960 23 ··
Rotakorn
L4960 39 ··
Ewing Components
L4960 7,139 Send RFQ »
Abacus Technologies
L4960 4,000 ··
NAC Semi
L4960 0 ··
GreenTree Electronics
L4960 5,000 Send RFQ »
Schukat
L4960 2,335 Buy Now »
EUR
1.68 0.880 0.850 0.850
TME
L4960 471 Buy Now »
USD
1.74 1.63 1.26 1.26 1.26
Distrelec
L4960 77 Buy Now »
EUR
3.97 3.25 3.13 3.13 3.13
RS Components
1270676 517 Buy Now »
GBP
2.69 2.39 2.08 1.88 1.88
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
L4960 Contact ··
USD
4.25 4.25 4.25 4.25
Bristol Electronics
L4960 Contact Buy Now »
Chip 1 Exchange
L4960 Contact ··
Touchstone Systems
L4960 Contact Send RFQ »
North Star Micro
L4960 Contact ··
TransparentC
L4960 Contact ··
SemiconductorPLUS
L4960 Contact ··
XS Micro
L4960 Contact ··

Descriptions

STMICROELECTRONICS L4960 DC TO DC CONVERSION
Avnet
Conv DC-DC Single Step Down 9V to 46V 7-Pin(7+Tab) HEPTAWATT V
SPEC
Heptawatt-7 (Vertical)
Epart123
Conv DC-DC Single Step Down 9V to 46V 7-Pin(7+Tab) HEPTAWATT
Component Sense
Switch. Reg 2,5A 5,1-40V HEPTAWATT
Schukat
Power Supply IC; Frequency:150GHz; Leaded Process Compatible:Yes; Output Current Max:2.5A; Output Voltage Max:40V; Output Voltage Min:5.1V; Package/Case:HEPTAWATT; Supply Voltage Max:50V ;RoHS Compliant: Yes
Newark
SWITCHING REG, 4960, HEPTAWATT-7; Primary Input Voltage:35V; No. of Outputs:1; Output Current:2.5A; Voltage Regulator Case Style:Heptawatt; No. of Pins:7; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:4960; Dropout Voltage Vdo:1.4V; Frequency:100kHz; IC Generic Number:4960; Input Voltage Max:50V; Logic Function Number:4960; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:2.5A; Output Voltage Max:40V; Output Voltage Min:5.1V; Package / Case:Heptawatt; Supply Voltage Max:46V; Supply Voltage Min:9V; Termination Type:Through Hole; Voltage Regulator Type:Switching
element14 APAC
L4960 Series 46 V 150 kHz 2.5A Monolithic Power Switching Regulator - HEPTAWATT
Future Electronics
IC Switching regulator 2,5A HEPTAWATT7
SOS electronic
SWITCHING REG, 4960, HEPTAWATT-7; Primary Input Voltage:35V; No. of Outputs:1; Output Current:2.5A; Voltage Regulator Case Style:Heptawatt; No. of Pins:7; Operating Temperature Max:150°C; Package / Case:Heptawatt; Temperature Operating Min:-40°C; Base Number:4960; Dropout Voltage Vdo:1.4V; Frequency:100kHz; IC Generic Number:4960; Input Voltage Max:50V; Logic Function Number:4960; Operating Temperature Range:-40°C to +150°C; Output Current Max:2.5A; Output Voltage Max:40V; Output Voltage Min:5.1V; Supply Voltage Max:46V; Supply Voltage Min:9V; Termination Type:Through Hole; Voltage Regulator Type:Switching
Farnell
IC REG BUCK ADJ 2.5A HEPTAWATT
Digi-Key
Voltage stabiliser; switched mode, adjustable; 5.1÷40V; 2.5A
TME
Stepdown switch regulator L4960 40V 2.5A
RS Components
Switching Regulators 5.1 to 40V 2.5 Amp
Mouser
IC BUCK ADJ 2.5A HEPTAWATT - L4960
iiiC
Conv DC-DC Single Step Down 9V to 46V 7-Pin(7+Tab) HEPTAWATT V
Chip One Stop Global
SWITCH.REG 2,5A 2% HEPTAW V
Rutronik
Conv DC-DC Single Step Down 9V to 46V 7-Pin(7+Tab) HEPTAWATT V
Avnet Asia
2.5 A Switching Regulator
STMicroelectronics
Switching Regulator [ST] L4960 Switching Regulator
Distrelec

Technical Specifications

Mounting Type Through Hole
Output Voltage 5.1 V (min)
Output Current 2.5 A
Number of Outputs 1
Number of Pins 7
REACH SVHC Compliance No SVHC
Dropout Voltage 1.4 V
Lifecycle Status Active
Topology Buck
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Frequency 100 kHz
RoHS Compliant

Documents

Mouser
Datasheet 16 pages 16 years ago
Future Electronics
Datasheet 16 pages 16 years ago
Digi-Key
Datasheet 16 pages 16 years ago
Jameco
Datasheet 17 pages 7 years ago
Allied Electronics
Datasheet 5 pages 16 years ago
B+D Enterprises
Datasheet 15 pages 16 years ago
iiiC
Datasheet 16 pages 16 years ago

Images

Alternate Names

ST MICRO L4960
STM L4960
SGS L4960
SGS THOMSON L4960
INMOS L4960
SGS THOMPSON L4960
SESCOSEM L4960
STMICR L4960
ST8 L4960
STMICROE L4960
WAFERSCALE L4960
SGS-ATES L4960
ST/SGS L4960
ST MICROELECTRONICS SEMI L4960
THOMS L4960
ST MIC L4960
SGST L4960
STMICROELECTRON L4960
WAFERSCALE INTEGRATION INC L4960
SGS-Thomson Microelectronics L4960
STMICROELECT L4960
SGS THOMP L4960
SGS/ST L4960
FAROUDJA L4960
STMICROEL L4960
ST Microeletronics L4960

Search for other parts like L4960 »