STMicroelectronics L4940D2T12-TR

VERY LOW DROP 1.5 AMP REGULATOR Fixed Positive LDO Regulator, 12V, 0.9V Dropout, BIPolar, PSSO2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage450 mV
Input Bias Current4 mA
Max Input Voltage17 V
Max Input Voltage (DC)17 V
Max Operating Temperature150 °C
Max Output Current1.5 A
Min Operating Temperature-40 °C
Min Output Voltage12 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage12 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current5 mA
Schedule B8542390000
Dimensions
Height4.6 mm
Length10.4 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4940D2T12-TR.

Augswan
Datasheet25 pages11 years ago
Upverter
Datasheet23 pages18 years ago
Components Direct
Datasheet22 pages11 years ago

Inventory History

3 month trend:
+34.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L4940D2T12-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L4940D2T12-TR provided by its distributors.

VERY LOW DROP 1.5 AMP REGULATOR Fixed Positive LDO Regulator, 12V, 0.9V Dropout, BIPolar, PSSO2
LDO Regulator Pos 12V 1.5A 3-Pin (2+Tab) D2PAK T/R
L4940 Series 1.5 A 12 V Fixed Output SMT VLDO Regulator IC- D2PAK
LDO, FIXED, 12V, 1.5A, -40 TO 150DEG C; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 17V; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: 500mV; LDO Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: 12V 1.5A LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
L4940 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.6mm 1.5A -40C~150C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4940D2T12TR

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage450 mV
Input Bias Current4 mA
Max Input Voltage17 V
Max Input Voltage (DC)17 V
Max Operating Temperature150 °C
Max Output Current1.5 A
Min Operating Temperature-40 °C
Min Output Voltage12 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage12 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current5 mA
Schedule B8542390000
Dimensions
Height4.6 mm
Length10.4 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4940D2T12-TR.

Augswan
Datasheet25 pages11 years ago
Upverter
Datasheet23 pages18 years ago
Components Direct
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant