STMicroelectronics L4931CZ50-AP

LDO Regulator Pos 5V 0.25A Automotive 3-Pin TO-92 Ammo
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage400 mV
Input Bias Current600 µA
Max Input Voltage20 V
Max Input Voltage (DC)20 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape & Box (TB)
PolarityPositive
Quiescent Current600 µA
Schedule B8542390000
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4931CZ50-AP.

LKR
Datasheet32 pages6 years ago
SHENGYU ELECTRONICS
Datasheet38 pages11 years ago
Upverter
Datasheet36 pages18 years ago
Datasheet36 pages18 years ago
Datasheet36 pages18 years ago
iiiC
Datasheet36 pages18 years ago
Jameco
Datasheet39 pages15 years ago
DigiKey
Datasheet40 pages18 years ago
Sierra IC
Datasheet29 pages20 years ago

Inventory History

3 month trend:
-1.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L4931CZ50-AP.

Related Parts

Descriptions

Descriptions of STMicroelectronics L4931CZ50-AP provided by its distributors.

LDO Regulator Pos 5V 0.25A Automotive 3-Pin TO-92 Ammo
L4931 Series 300 mA 5 V Fixed Output VLDO Regulator with Inhibit - TO-92
Linear Voltage Regulator IC 1 Output 250mA TO-92-3
LDO, FIXED, 5V, 0.25A, -40 TO 125DEG C; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:20V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Output Current Max:250mA RoHS Compliant: Yes
The L4931 series are very Low Drop regulators available in TO-220, SO-8, DPAK, PPAK and TO92 packages and in a wide range of output voltages. The very Low Drop voltage (0.4V) and the very low quiescent current make them particularly suitable for Low Noise, Low Power applications and specially in battery powered systems. In PPAK and SO-8 packages a Shutdown Logic Control function is available TTL compatible. This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2 uF capacitor for stability allowing space and cost saving.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4931CZ50-AP.
  • L4931CZ50AP

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage400 mV
Input Bias Current600 µA
Max Input Voltage20 V
Max Input Voltage (DC)20 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape & Box (TB)
PolarityPositive
Quiescent Current600 µA
Schedule B8542390000
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4931CZ50-AP.

LKR
Datasheet32 pages6 years ago
SHENGYU ELECTRONICS
Datasheet38 pages11 years ago
Upverter
Datasheet36 pages18 years ago
Datasheet36 pages18 years ago
Datasheet36 pages18 years ago
iiiC
Datasheet36 pages18 years ago
Jameco
Datasheet39 pages15 years ago
DigiKey
Datasheet40 pages18 years ago
Sierra IC
Datasheet29 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant