STMicroelectronics L4931ABD35-TR

Fixed Positive LDO Regulator, 3.5V, 0.8V Dropout, BIPolar, PDSO8

Price and Stock

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Accuracy1 %
Dropout Voltage400 mV
Input Bias Current600 µA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Operating Temperature-40 °C
Min Output Voltage3.5 V
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage3.5 V
Output Voltage Accuracy1 %
PackagingCut Tape (CT)
PolarityPositive
Quiescent Current1 mA
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4931ABD35-TR.

Upverter
Datasheet36 pages18 years ago
Datasheet36 pages18 years ago
Datasheet36 pages18 years ago
Augswan
Datasheet38 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L4931ABD35-TR.

Descriptions

Descriptions of STMicroelectronics L4931ABD35-TR provided by its distributors.

Fixed Positive LDO Regulator, 3.5V, 0.8V Dropout, BIPolar, PDSO8
LDO Regulator 3.5V 0.25A SOIC8
LDO Regulator Pos 3.5V 0.25A 8-Pin SO N T/R
L4931 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 1.65mm 250mA -40C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4931ABD35TR

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Accuracy1 %
Dropout Voltage400 mV
Input Bias Current600 µA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Operating Temperature-40 °C
Min Output Voltage3.5 V
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage3.5 V
Output Voltage Accuracy1 %
PackagingCut Tape (CT)
PolarityPositive
Quiescent Current1 mA
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4931ABD35-TR.

Upverter
Datasheet36 pages18 years ago
Datasheet36 pages18 years ago
Datasheet36 pages18 years ago
Augswan
Datasheet38 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant