Littelfuse L4004V3TP

Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-251
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-251
MountThrough Hole
Number of Pins3
Technical
Current Rating4 A
Element ConfigurationSingle
Hold Current5 mA
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
RMS Current (Irms)4 A
Schedule B8541300080
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for Littelfuse L4004V3TP.

Burklin Elektronik
Datasheet10 pages24 years ago
Future Electronics
Datasheet10 pages10 years ago
Fuses Unlimited
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago
Datasheet14 pages15 years ago
Newark
Datasheet8 pages18 years ago
TME
Datasheet10 pages4 years ago
Littelfuse SCT
Datasheet10 pages5 years ago
Mouser
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-29.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse L4004V3TP.

Descriptions

Descriptions of Littelfuse L4004V3TP provided by its distributors.

Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-251
4 Quadrant Logic Level TRIAC, 400V V(DRM), 400V V(RRM), 4A I(T)RMS, TO-251AA
TRIAC, 400V, 4A, TO251; Peak Repetitive Off-State Voltage, Vdrm:400V; On State RMS Current IT(rms):4A; Peak Non Rep Surge Current Itsm 50Hz:33A; Holding Current Max Ih:5mA; Gate Trigger Voltage Max Vgt:1.3V; Operating Temperature Range:-40°C to +110°C; Thyristor Case:TO-251; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Gate Trigger Current Max, Igt:3mA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageTO-251
MountThrough Hole
Number of Pins3
Technical
Current Rating4 A
Element ConfigurationSingle
Hold Current5 mA
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
RMS Current (Irms)4 A
Schedule B8541300080
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for Littelfuse L4004V3TP.

Burklin Elektronik
Datasheet10 pages24 years ago
Future Electronics
Datasheet10 pages10 years ago
Fuses Unlimited
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago
Datasheet14 pages15 years ago
Newark
Datasheet8 pages18 years ago
TME
Datasheet10 pages4 years ago
Littelfuse SCT
Datasheet10 pages5 years ago
Mouser
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant