STMicroelectronics L3GD20H

Mems Gyroscope, Digital, X, Y, Z, 245 /S, 500 /S, 2000 /S, Lga, 16, 2.2 V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins16
Technical
ESR (Equivalent Series Resistance)200 Ω
Frequency8 MHz
Frequency Tolerance0.002 %
InterfaceI2C, SPI
Load Capacitance18 pF
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Operating Supply Current5 mA
Output TypeSPI
PackagingTape and Reel
Resistance200 Ω
Tolerance0.002 %
Dimensions
Height1 mm
Length3.15 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L3GD20H.

Upverter
Datasheet52 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L3GD20H.

Descriptions

Descriptions of STMicroelectronics L3GD20H provided by its distributors.

Mems Gyroscope, Digital, X, Y, Z, 245 /S, 500 /S, 2000 /S, Lga, 16, 2.2 V
3-axis gyroscope, I2C/SPI digital output, low-power 3-axis angular rate sensor
Ciiva Crawler
MEMS motion sensor: 3-axis digital output gyroscope
MEMS Triple Axis ±2000°/s 16-Pin LGA Tray
Analog Circuit, 1 Func, CMOS, PBGA16
L3GD20H, 3-axis digital output gyroscope
3-AXIS GYROSCOPE, DIGITAL, LGA-16; MEMS Sensor Output: Digital; Measurement Axis: X, Y, Z; Full Scale Rate Range: ± 245°/s, ± 500°/s, ± 2000°/s; Supply Voltage Min: 2.2V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 16Pins; Sensitivity Typ: 8.75mdps/digit, 17.5mdps/digit, 70mdps/digit; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins16
Technical
ESR (Equivalent Series Resistance)200 Ω
Frequency8 MHz
Frequency Tolerance0.002 %
InterfaceI2C, SPI
Load Capacitance18 pF
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Operating Supply Current5 mA
Output TypeSPI
PackagingTape and Reel
Resistance200 Ω
Tolerance0.002 %
Dimensions
Height1 mm
Length3.15 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L3GD20H.

Upverter
Datasheet52 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant