STMicroelectronics L293DD013TR

L293DD Series High Voltage Push - Pull Four Channel Driver with Diodes - SOIC-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins20
Technical
Collector Emitter Voltage (VCEO)36 V
Drain to Source Resistance2.2 Ω
InterfaceParallel
Logic FunctionAND
Max Collector Current600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current600 mA
Max Power Dissipation4 W
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Motor TypeBrushed
Number of Channels4
Number of Outputs1
Operating Supply Voltage24 V
Output Current600 mA
PackagingCut Tape
Schedule B8542390000
Switching Frequency5 kHz
Dimensions
Height2.65 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L293DD013TR.

Factory Futures
Datasheet7 pages20 years ago
Datasheet7 pages20 years ago
Jameco
Datasheet9 pages15 years ago
iiiC
Datasheet7 pages20 years ago

Inventory History

3 month trend:
-5.07%

Alternate Parts

Price @ 1000
$ 4.55
$ 4.35
$ 4.35
Stock
1,249,801
804,491
804,491
Authorized Distributors
9
11
11
Case/Package
SO
0603
0603
Number of Pins
20
20
20
Number of Outputs
1
4
4
Max Output Current
600 mA
1.2 A
1.2 A
Output Voltage
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L293DD013TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L293DD013TR provided by its distributors.

L293DD Series High Voltage Push - Pull Four Channel Driver with Diodes - SOIC-20
600mA Brush DC Motor 4.5V~36V Parallel SOP-20-300mil Motor Driver ICs ROHS
MOTOR DRIVER, DC, STEPPER, 0.6A, SOIC-20; Motor Type: Stepper and DC Brush; No. of Outputs: 4Outputs; Output Current: 600mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 36V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L293DD013TR.

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins20
Technical
Collector Emitter Voltage (VCEO)36 V
Drain to Source Resistance2.2 Ω
InterfaceParallel
Logic FunctionAND
Max Collector Current600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current600 mA
Max Power Dissipation4 W
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Motor TypeBrushed
Number of Channels4
Number of Outputs1
Operating Supply Voltage24 V
Output Current600 mA
PackagingCut Tape
Schedule B8542390000
Switching Frequency5 kHz
Dimensions
Height2.65 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L293DD013TR.

Factory Futures
Datasheet7 pages20 years ago
Datasheet7 pages20 years ago
Jameco
Datasheet9 pages15 years ago
iiiC
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant