STMicroelectronics L293DD

L293DD Series Push - Pull Quad Channel Driver with Diodes - SOIC-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins20
Technical
Collector Emitter Voltage (VCEO)36 V
Drain to Source Resistance2.2 Ω
InterfaceParallel
Max Collector Current1.2 A
Max Operating Temperature150 °C
Max Output Current1.2 A
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Motor TypeBrushed
Nominal Supply Current2 mA
Number of Channels4
Number of Outputs4
Operating Supply Voltage24 V
Output Current600 mA
Output Current per Channel600 mA
PackagingTape and Reel
Power Rating100 mW
Resistance15 kΩ
Schedule B8542390000
Tolerance1 %
Voltage Rating50 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L293DD.

TME
Datasheet7 pages20 years ago
Augswan
Datasheet7 pages20 years ago
Jameco
Datasheet8 pages17 years ago
iiiC
Datasheet7 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+59.29%

Alternate Parts

Price @ 1000
$ 4.35
$ 4.55
$ 4.55
Stock
810,824
1,220,994
1,220,994
Authorized Distributors
11
9
9
Case/Package
0603
SO
SO
Number of Pins
20
20
20
Max Output Current
1.2 A
600 mA
600 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
4
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L293DD.

Related Parts

Descriptions

Descriptions of STMicroelectronics L293DD provided by its distributors.

L293DD Series Push - Pull Quad Channel Driver with Diodes - SOIC-20
MOTOR DRIVER, DC, STEPPER, 0.6A, SOIC-20; Motor Type:Stepper and DC Brush; No. of Outputs:4Outputs; Output Current:600mA; Output Voltage:-; IC Case / Package:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:36V RoHS Compliant: Yes
Motor Type = Stepper Motor / Outputs = 4 / Supply Current mA = 60 / Output Current mA = 600 / Supply Voltage Min. V = 12 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-20 / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 13 / Width mm = 10.65 / Height mm = 2.65 / Power Dissipation (Pd) W = 4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L293DD.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins20
Technical
Collector Emitter Voltage (VCEO)36 V
Drain to Source Resistance2.2 Ω
InterfaceParallel
Max Collector Current1.2 A
Max Operating Temperature150 °C
Max Output Current1.2 A
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Motor TypeBrushed
Nominal Supply Current2 mA
Number of Channels4
Number of Outputs4
Operating Supply Voltage24 V
Output Current600 mA
Output Current per Channel600 mA
PackagingTape and Reel
Power Rating100 mW
Resistance15 kΩ
Schedule B8542390000
Tolerance1 %
Voltage Rating50 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L293DD.

TME
Datasheet7 pages20 years ago
Augswan
Datasheet7 pages20 years ago
Jameco
Datasheet8 pages17 years ago
iiiC
Datasheet7 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant