STMicroelectronics L292

Bipolar Tube L292 General Purpose motor controller 36V 2A 18.1mm -40C~150C TJ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins15
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current2 A
Max Output Voltage36 V
Max Power Dissipation25 W
Max Supply Voltage36 V
Manufacturer Package IdentifierMultiwatt15V
Min Operating Temperature-40 °C
Min Supply Voltage18 V
Nominal Supply Current30 mA
Number of Outputs1
Output Current2 A
Output Voltage36 V
TerminationThrough Hole
Dimensions
Height18.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L292.

Sierra IC
Datasheet13 pages20 years ago
Upverter
Datasheet13 pages20 years ago
SHENGYU ELECTRONICS
Datasheet13 pages20 years ago
B+D Enterprises
Datasheet12 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L292.

Descriptions

Descriptions of STMicroelectronics L292 provided by its distributors.

Bipolar Tube L292 General Purpose motor controller 36V 2A 18.1mm -40C~150C TJ
DC Motor Driver 15-Pin(15+Tab) MULTIWATT V Tube
IC,ST,L292, Multiwatt-15, SWITCH MODE DRIVER 36V
Brush DC Motor Controller, 2.5A, BIPolar, PZFM15
Switch-Mode Driver For DC Motors
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
IC MOTOR DRIVER PAR 15MULTIWATT
IC MTR DRVR 18V-36V 15MULTIWATT
IC, SWITCH MODE DRIVER, 292; No. of Outputs:1; Output Current:2.5A; Output Voltage:36V; Supply Voltage Range:18V to 36V; Driver Case Style:Multiwatt; No. of Pins:15; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (15-Dec-2010); Base Number:292; Device Marking:L292; Device Type:Motor; IC Generic Number:292; Logic Function Number:292; Motor Type:DC; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:2A; Output Voltage Max:36V; Package / Case:Multiwatt; Supply Voltage Max:36V; Supply Voltage Min:18V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-292
  • L292.

Technical Specifications

Physical
MountThrough Hole
Number of Pins15
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current2 A
Max Output Voltage36 V
Max Power Dissipation25 W
Max Supply Voltage36 V
Manufacturer Package IdentifierMultiwatt15V
Min Operating Temperature-40 °C
Min Supply Voltage18 V
Nominal Supply Current30 mA
Number of Outputs1
Output Current2 A
Output Voltage36 V
TerminationThrough Hole
Dimensions
Height18.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L292.

Sierra IC
Datasheet13 pages20 years ago
Upverter
Datasheet13 pages20 years ago
SHENGYU ELECTRONICS
Datasheet13 pages20 years ago
B+D Enterprises
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant