Littelfuse L25S006.T

Specialty Fuses 6A 250VAC 250VDC Semiconductor Fuse
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating6 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter14.3 mm
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse L25S006.T.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago
DigiKey
Datasheet23 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse L25S006.T.

Related Parts

Descriptions

Descriptions of Littelfuse L25S006.T provided by its distributors.

Specialty Fuses 6A 250VAC 250VDC Semiconductor Fuse
Fus 250V Semiconductor 6A/Box |Littelfuse L25S006.T
FUSE CARTRIDGE 6A 250VAC/VDC
250V SEMICONDUCTOR 6A
FUS 250V SEMICOND 6A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating6 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter14.3 mm
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse L25S006.T.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago
DigiKey
Datasheet23 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UR
Lead FreeContains Lead
RoHSCompliant