C&K Components L203021TS03BE

Switch Slide DP3T Extended Top Slide 20VAC 20VDC 0.4VA Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingGold
Housing MaterialNylon
MountPanel, Solder
Technical
Electrical Life10 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On-On
Switch Travel4.06 mm
TerminationSolder
Throw ConfigurationDP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length8.51 mm
Depth10.8 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for C&K Components L203021TS03BE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components L203021TS03BE.

Related Parts

Descriptions

Descriptions of C&K Components L203021TS03BE provided by its distributors.

Switch Slide DP3T Extended Top Slide 20VAC 20VDC 0.4VA Solder Lug Panel Mount
C&K Series-L Slide Switch L203021TS03BE
SWITCH SLIDE DP3T 0.4VA 20V
Slide Switches Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingGold
Housing MaterialNylon
MountPanel, Solder
Technical
Electrical Life10 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On-On
Switch Travel4.06 mm
TerminationSolder
Throw ConfigurationDP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length8.51 mm
Depth10.8 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for C&K Components L203021TS03BE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant