C&K Components L202021MA04QE

Switch Slide ON ON DPDT Extended Side Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialNylon
MountThrough Hole
Technical
Contact Current Rating2 A
Current Rating4 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Current Rating4 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingBulk
Schedule B8536509050
Switch FunctionOn-On
Switch Travel3.3 mm
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length8.51 mm
Depth22.48 mm
Length20.32 mm

Documents

Download datasheets and manufacturer documentation for C&K Components L202021MA04QE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
Datasheet6 pages9 years ago
_legacy Avnet
Datasheet6 pages16 years ago
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-7.76%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components L202021MA04QE.

Related Parts

Descriptions

Descriptions of C&K Components L202021MA04QE provided by its distributors.

Switch Slide ON ON DPDT Extended Side Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
L Series Mini DPDT Right Angle Through Hole Slide Switch
Slide Switch 1 Positions DPDT Latched
Slide Switch, Dpdt, 4A, 125V, Tht; Contact Configuration:Dpdt; Switch Operation:On-On; Switch Mounting:Through Hole; Product Range:L Series; Contact Current Max:4A; Contact Voltage Ac Max:125V; Contact Voltage Dc Max:28V; Rohs Compliant: Yes |C&k Components L202021MA04QE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialNylon
MountThrough Hole
Technical
Contact Current Rating2 A
Current Rating4 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Current Rating4 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingBulk
Schedule B8536509050
Switch FunctionOn-On
Switch Travel3.3 mm
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length8.51 mm
Depth22.48 mm
Length20.32 mm

Documents

Download datasheets and manufacturer documentation for C&K Components L202021MA04QE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
Datasheet6 pages9 years ago
_legacy Avnet
Datasheet6 pages16 years ago
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago