onsemi L14N1

Phototransistor 880nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Number of Pins3
Technical
Breakdown Voltage30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time16 µs
Max Operating Temperature125 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
Number of Elements1
OrientationTop View
PackagingBulk
PolarityNPN
Power Dissipation600 mW
Rise Time14 µs
Viewing Angle80 °
Wavelength880 nm

Documents

Download datasheets and manufacturer documentation for onsemi L14N1.

DigiKey
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi L14N1.

Related Parts

Descriptions

Descriptions of onsemi L14N1 provided by its distributors.

Phototransistor 880nm Top View TO-206AA, TO-18-3 Metal Can
Infrared Emitter/Sensor Assemblies 3mA PHOTO TRANS
<!-- L14N1 L14N2 --> The L14N1/L14N2 are silicon phototransistors mounted in a wide angle, TO-18 package.
Phototransistors 3mA PHOTO TRANS
SENSOR PHOTO 880NM TOP TO206AA
PHOTO TRANSISTOR, 940NM, 0.05A
Transistor; Wavelength:940nm; Power Consumption:600mW; Viewing Angle:40°; No. of Pins:3; Half Angle:40°; Leaded Process Compatible:Yes; Operating Temperature Range:-65°C to +125°C; Package/Case:3-TO-18; Rise Time:14µs ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Number of Pins3
Technical
Breakdown Voltage30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time16 µs
Max Operating Temperature125 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
Number of Elements1
OrientationTop View
PackagingBulk
PolarityNPN
Power Dissipation600 mW
Rise Time14 µs
Viewing Angle80 °
Wavelength880 nm

Documents

Download datasheets and manufacturer documentation for onsemi L14N1.

DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago