Fairchild Semiconductor L14F1

PHOTODARLINGTON, TO-18; Transistor Polarity:NPN; Wavelength Typ:940nm; Power Consumption:300mW; Viewing Angle:8°; Trans...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1021141 0 ··
SGD
5.46 4.70 3.16 2.84 2.84
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
L14F1 100 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
L14F1 Contact ··
Summit Electronics
L14F1 Contact Send RFQ »
North Star Micro
L14F1 Contact ··

Descriptions

PHOTODARLINGTON, TO-18; Transistor Polarity:NPN; Wavelength Typ:940nm; Power Consumption:300mW; Viewing Angle:8°; Transistor Case Style:TO-18; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Typ:7.5mA; Fall Time tf:50µs; Half Angle:15°; Lead Spacing:2.54mm; Nom Sensitivity @ mW/cm²:3.4mA @ 200µW / cm²; Operating Temperature Range:-65°C to +125°C; Package / Case:TO-18; Peak Spectral Response Wavelength:850nm; Rise Time:75µs; Transistor Type:Photo; Voltage Vcc:5V
element14 APAC

Technical Specifications

RoHS Compliant
Breakdown Voltage 25 V
Lead-Free Status Lead Free
Mounting Type Through Hole
Rise Time 300 µs
Case / Package / Footprint TO-18
Wavelength 880 nm
Number of Pins 3
Power Dissipation 300 mW
Packaging Bulk
Viewing Angle 16 °
Polarity NPN
Current Rating 7.5 mA
Voltage Rating (DC) 25 V

Documents

Newark
Datasheet 4 pages 15 years ago
Farnell
Datasheet 8 pages 7 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

FAIRCHILD L14F1
FSC L14F1
FAIR L14F1
QTC L14F1
FAI L14F1
FAIRCHIL L14F1
FAIRCHILD SEMI L14F1
FCS L14F1
QT OPTO L14F1
FAIRCH L14F1
SPT L14F1
FAIRCHILD SEMICONDUCTOR CORP L14F1
FAIRCHI L14F1
FAIRC L14F1
FARICHILD L14F1
FAIRCHLD L14F1
FCH L14F1
FARA L14F1
FDS L14F1
FAIRCHILD SEMICONDUC L14F1
NSC/FSC L14F1
SIGNAL PROCESSING TECHNOLOGIES L14F1
FAIRCHILD SEMIC L14F1
OTHER L14F1
FAIRCHICD L14F1

Search for other parts like L14 »