Belling Lee L1350/NI

TERMINAL BLOCK, 12WAY, 15A; Connector Type:Terminal Block, Barrier; Contact Material:Brass; Contact Plating:Nickel; No. ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
9427040 0 ··
SGD
37.14 37.14 31.43 23.65 23.65
Farnell
9427040 0 ··
EUR
7.55 7.55 7.21 6.61 6.61

Descriptions

TERMINAL BLOCK, 12WAY, 15A; Connector Type:Terminal Block, Barrier; Connector Mounting:Panel; Pitch Spacing:7.9mm; No. of Contacts:12; Contact Plating:Nickel; Contact Material:Brass; Breakdown Voltage Vbr:7000V; Colour:Grey; Connector Mounting Orientation:Panel; Connector Type:Terminal Block, Barrier; Contact Material:Brass; Contact Plating:Nickel; Current Rating:15A; External Depth:13.9mm; External Length / Height:95.3mm; External Width:15.9mm; Fixing Centres LxW:11.1x7.9; Fixing Hole Diameter:2.4mm; Insulation Resistance:1000Mohm; Insulator Material:PVC; Mounting Type:Chassis; No. of Positions:12; No. of Ways:12; Operating Temperature Max:70°C; Operating Temperature Min:-55°C; Terminal Type:Screw; Termination Method:Screw Terminal; Wire Area Size Max:4.5mm²
element14 APAC
TERMINAL BLOCK, 12WAY, 15A; Connector Type:Terminal Block, Barrier; Contact Material:Brass; Contact Plating:Nickel; No. of Positions:12; Pitch:7.9mm; Mounting Type:Chassis; Colour:Grey; Current Rating:15A; External Depth:13.9mm; External Length / Height:95.3mm; Insulator Material:PVC; Resistance, Insulation:1000Mohm; Temp, Op. Max:70°C; Temp, Op. Min:-55°C; Terminal Type:Screw; Ways, No. of:12; Width, External:15.9mm; Wire Area Size Max:4.5mm²; Wire Size, AWG Max:; Fixing Centres LxW:11.1x7.9; Fixing Hole Diameter:2.4mm; Termination Method:Screw Terminal; Voltage, Breakdown:7000V
Farnell

Technical Specifications

Breakdown Voltage 7 kV
Number of Contacts 12
Current Rating 15 A
Size-Height 95.3 mm
Color Gray
Insulation Material PVC
Mounting Type Panel Chassis
REACH SVHC Compliance No SVHC
Pin Pitch 7.9 mm
Contact Material Brass
Insulation Resistance 1 GΩ
RoHS Compliant
Contact Plating Nickel

Images

Alternate Names

BELLING L1350/NI
BELLING LEE LTD L1350/NI
BELLING LEC L1350/NI
BELLING (BL) L1350/NI

Search for other parts like L1350 »