Ohmite L12J4R7

RES CHAS MNT 4.7 OHM 5% 12W

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
L12J4R7 4 Buy Now »
USD
4.11 4.11 3.21 2.89 2.89
Master Electronics
L12J4R7 3 ··
USD
4.11 4.11 3.21 2.89 2.89
Ralph's Elec.
L12J4R7 24 Buy Now »
Digi-Key
L12J4R7-ND 0 ··
USD
5.69 5.69 5.69
Allied Electronics
70584604 0 ··
USD
4.83 4.83 4.83
Electro Sonic
L12J4R7 4 Buy Now »
USD
4.36 4.36 3.40 3.06 3.06
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
L12J4R7 4 Buy Now »
USD
6.86 6.86 6.86 6.86 6.86
Quest
L12J4R7 3 Buy Now »
USD
6.69 4.46 4.46 4.46 4.46
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
L12J4R7 Contact ··

Descriptions

RES CHAS MNT 4.7 OHM 5% 12W
Digi-Key
12W 4.7 OHMS VIT 5%
Gerber
12W 4.7 OHMS VIT 5
Onlinecomponents.com
12W 4.7 OHMS VIT 5%
Eagle MRO
12W 4.7 OHMS VIT 5%
Master Electronics
RES CHAS MNT 4.7 OHM 5% 12W
Allied Electronics

Technical Specifications

Resistance Tolerance ±5%
Size-Length 44.4 mm
RoHS Non-Compliant
Power Rating 12 W
Voltage Rating (DC) 1 kV
Resistance 4.7 Ω
Packaging Bulk
Size-Diameter 7.94 mm
Mounting Type Chassis

Documents

Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 1 page 8 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 17 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago

Images

Alternate Names

OHM L12J4R7
OHMITE MANUFACTURING L12J4R7
OHMI L12J4R7
OHMITE MFG CO L12J4R7
OHMT L12J4R7
OHMIT L12J4R7
OHMITE MANUFACTURING COMPANY L12J4R7
Ohmite Manufacturing Co L12J4R7
OHIMITE L12J4R7
Ohmite Resistor L12J4R7
OHMITE (VA) L12J4R7
0HMITE L12J4R7
OHMITE/VI L12J4R7
ARCOL/OHMITE L12J4R7
OHMITE MANUFACT L12J4R7
COMPONENT SOLUTIONS INC L12J4R7
OHMITE ELECTRONICS L12J4R7
OHMITE/78'S L12J4R7
OHMITE/NONE L12J4R7
Ohmite Manufacturing (Memcor Div) L12J4R7

Search for other parts like L12 »