KEMET L1207C221KPWST

Inductor RF Chip Wirewound 220uH 10% 796KHz 0.08A 5.4Ohm DCR 1207 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1207
Technical
CompositionCeramic
DC Resistance (DCR)5.4 Ω
Inductance220 µH
Max DC Current80 mA
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Schedule B8504500000
Self Resonant Frequency5 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency796 kHz
Tolerance10 %
Dimensions
Height1.8 mm
Length3.2 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET L1207C221KPWST.

Upverter
Datasheet33 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET L1207C221KPWST.

Descriptions

Descriptions of KEMET L1207C221KPWST provided by its distributors.

Inductor RF Chip Wirewound 220uH 10% 796KHz 0.08A 5.4Ohm DCR 1207 T/R
V |Kemet L1207C221KPWST
INDUCTOR, WW SMD

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1207
Technical
CompositionCeramic
DC Resistance (DCR)5.4 Ω
Inductance220 µH
Max DC Current80 mA
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Schedule B8504500000
Self Resonant Frequency5 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency796 kHz
Tolerance10 %
Dimensions
Height1.8 mm
Length3.2 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET L1207C221KPWST.

Upverter
Datasheet33 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant