C&K Components L103031TS01QE

Switch Slide SP3T Extended Top Slide 4A 250VAC 125VDC Solder Lug Panel Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialNylon
MountPanel, Solder
Technical
Current Rating4 A
Electrical Life10 kcycles
Max Current Rating4 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On-On
Switch Travel4.06 mm
TerminationSolder
Throw ConfigurationSP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm
Depth10.8 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for C&K Components L103031TS01QE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components L103031TS01QE.

Related Parts

Descriptions

Descriptions of C&K Components L103031TS01QE provided by its distributors.

Switch Slide SP3T Extended Top Slide 4A 250VAC 125VDC Solder Lug Panel Mount
SWITCH SLIDE SP3T 4A 125V
C&K L103031TS01QE Switches > Slide > Miniature

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialNylon
MountPanel, Solder
Technical
Current Rating4 A
Electrical Life10 kcycles
Max Current Rating4 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On-On
Switch Travel4.06 mm
TerminationSolder
Throw ConfigurationSP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm
Depth10.8 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for C&K Components L103031TS01QE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant