C&K Components L102021ML04Q

Switch Slide SPDT Extended Side Slide 4A 250VAC 125VDC PC Pins Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Body MaterialNylon, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialNylon
MountPCB, Through Hole
Technical
Contact Current Rating4 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life10 kcycles
Max Current Rating4 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationRight Angle
PackagingBulk
Switch FunctionOn-On
Switch Travel3.56 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length8.51 mm
Depth20.45 mm
Length19.3 mm

Documents

Download datasheets and manufacturer documentation for C&K Components L102021ML04Q.

Sager Electronics
Datasheet6 pages8 years ago
TME
Datasheet6 pages5 years ago
Factory Futures
Datasheet6 pages11 years ago
_legacy Avnet
Datasheet6 pages16 years ago
Electro Sonic
Datasheet6 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet6 pages13 years ago
Future Electronics
Datasheet6 pages10 years ago
DigiKey
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-14.29%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components L102021ML04Q.

Related Parts

Descriptions

Descriptions of C&K Components L102021ML04Q provided by its distributors.

Switch Slide SPDT Extended Side Slide 4A 250VAC 125VDC PC Pins Thru-Hole
Switch, Slide, Miniature, SPDT, 4A@125VAC; 2A@250VAC; 0.5A@125VDC
L Series Mini SPDT Right Angle Through Hole Slide Switch
Slide Switch; Circuitry:SPDT; Switch Terminals:Through Hole; Contact Current Max:4A; Leaded Process Compatible:Yes; Mounting Type:Right-Angle PCB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Body MaterialNylon, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialNylon
MountPCB, Through Hole
Technical
Contact Current Rating4 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life10 kcycles
Max Current Rating4 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationRight Angle
PackagingBulk
Switch FunctionOn-On
Switch Travel3.56 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length8.51 mm
Depth20.45 mm
Length19.3 mm

Documents

Download datasheets and manufacturer documentation for C&K Components L102021ML04Q.

Sager Electronics
Datasheet6 pages8 years ago
TME
Datasheet6 pages5 years ago
Factory Futures
Datasheet6 pages11 years ago
_legacy Avnet
Datasheet6 pages16 years ago
Electro Sonic
Datasheet6 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet6 pages13 years ago
Future Electronics
Datasheet6 pages10 years ago
DigiKey
Datasheet6 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago