BI Technologies L101S103LF

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
L101S103LF 553 Buy Now »
USD
0.095 0.095 0.095 0.095 0.095
Newark
15M7230 2,977 Buy Now »
USD
0.532 0.379 0.152 0.075 0.075
Chip One Stop Japan
C1S327500168668 553 Buy Now »
JPY
10.80 10.50 10.50
Mouser
858-L101S103LF 8,259 Buy Now »
USD
0.430 0.331 0.139 0.088 0.080
TTI
L101S103LF 5,400 Buy Now »
USD
0.088 0.088
Onlinecomponents.com
L101S103LF 162 Buy Now »
USD
0.090 0.090 0.079 0.079 0.079
Chip One Stop Global
C1S132100293890 746 Buy Now »
JPY
50.90 11.30 11.30
Master Electronics
L101S103LF 142 ··
USD
0.090 0.090 0.079 0.079 0.079
Sager Electronics
L101S103LF 0 ··
USD
0.078 0.074
Future Electronics
L101S103LF 0 ··
USD
0.080 0.065
Digi-Key
987-1263-ND 0 ··
USD
0.072
Farnell
2112932 4,313 Buy Now »
GBP
0.280 0.101 0.066 0.047
element14 APAC
2112932 4,313 Buy Now »
SGD
0.647 0.647 0.647 0.123 0.101
Distrelec
L101S103LF 956 Buy Now »
EUR
0.190 0.190 0.170 0.140 0.140
Electro Sonic
L101S103LF 162 Buy Now »
USD
0.095 0.095 0.084 0.084 0.084
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
L101S103LF 1,440 ··
Rotakorn
L101S103LF 1,800 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
L101S103LF Contact ··
North Star Micro
L101S103LF Contact ··
TransparentC
L101S103LF Contact ··
XS Micro
L101S103LF Contact ··

Descriptions

Resistor network SIL [BI Technologies] L101S103LF Resistor network SIL
Distrelec
10K OHM 10 PIN 2% LOW C-SIP
TTI
Res Thick Film NET 10K Ohm 2% 1W ?100ppm/C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Global
RESISTOR, BUS RES N/W, 9, 10KOHM, 2%; Resistance:10kohm; Resistance Tolerance:± 2%; Power Rating per Element:125mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:9; Resistor Case Style:SIP; SVHC:No SVHC (18-Jun-2012); Power Rating:125mW; Resistor Mounting:Through Hole; Resistor Terminals:Radial Leaded
Farnell
RES ARRAY 9 RES 10K OHM 10SIP
Digi-Key
L10 Series 10 Pin Bussed 2% Thick Film Low Profile SIP Resistor Network
Future Electronics
RESISTOR, BUS RES N/W, 9, 10KOHM, 2%, SI
element14 APAC
RESISTOR, BUSSED RESISTOR NETWORK, 9, 10KOHM, 2%, SIP
Newark
Res Thick Film NET 10K Ohm 2% 1W }100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Japan
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Sager Electronics
Res Thick Film NET 10K Ohm 2% 1W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
Onlinecomponents.com

Technical Specifications

Resistance 10 kΩ
Resistance Tolerance ±2%
Packaging Bag
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Case / Package / Footprint SIP
Mounting Type Through Hole
RoHS Compliant
REACH SVHC Compliance No SVHC
Power Rating 125 mW
Number of Pins 10

Documents

Future Electronics
Datasheet 5 pages 9 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 2 years ago
Electro Sonic
Datasheet 5 pages 16 years ago
Datasheet 5 pages 4 years ago
Farnell
Datasheet 9 pages 5 years ago
Onlinecomponents.com
Datasheet 5 pages 16 years ago
Datasheet 5 pages 9 years ago
Datasheet 5 pages 4 years ago

Images

Alternate Names

BI TECH L101S103LF
BEC L101S103LF
BIT L101S103LF
BI TECHNOLOGY L101S103LF
BI TECHNOL L101S103LF
BI TECHNOLOGIES CORP L101S103LF
BI TECH CORP L101S103LF
TTE L101S103LF
BI TECHNOLOGIES / TT ELECTRONICS L101S103LF
BITEK L101S103LF
BITE L101S103LF
BI TEC L101S103LF
BIC L101S103LF
BI TECHNOLOG L101S103LF
BI TECHN L101S103LF
BKM L101S103LF
BECKMAN BI TECHNOLOG L101S103LF
BTH L101S103LF
BI TECHNOLOGIES CORPORATION L101S103LF
BI TECHNO L101S103LF
BI TECHNOLOGIES CORPORATION SDN BHD L101S103LF
BECKMN L101S103LF
BI TECHNOLOGIES PTE LTD L101S103LF
BI TECHNOLOGEIS L101S103LF
BI TECHNOLOGIE L101S103LF

Search for other parts like L101 »