C&K Components L101011MS02Q

Switch Slide Spst Top Slide 4A 250Vac 125Vdc Pc P Rohs Compliant: Yes
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialNylon
MountThrough Hole
Technical
Contact Current Rating4 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life10 kcycles
Life (Cycles)10 kcycles
Max Current Rating4 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOn-Off
Switch Travel3.81 mm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.08 mm
Depth10.8 mm
Height14.18 mm
Length19.1 mm

Documents

Download datasheets and manufacturer documentation for C&K Components L101011MS02Q.

Upverter
Datasheet6 pages8 years ago
TME
Datasheet6 pages5 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Factory Futures
Datasheet6 pages11 years ago
_legacy Avnet
Datasheet6 pages16 years ago
DigiKey
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-65.90%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components L101011MS02Q.

Related Parts

Descriptions

Descriptions of C&K Components L101011MS02Q provided by its distributors.

Switch Slide Spst Top Slide 4A 250Vac 125Vdc Pc P Rohs Compliant: Yes
Switch Slide ON OFF SPST Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
SLIDE SWITCH, SPST, 4A, 125V, THT; Contact Configuration: SPST; Switch Operation: On-Off; Switch Mounting: Through Hole; Product Range: L Series; Contact Current Max: 4A; Contact Voltage AC Max: 125V; Contact Voltage DC Max: 28

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • L101011MS02Q.

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialNylon
MountThrough Hole
Technical
Contact Current Rating4 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life10 kcycles
Life (Cycles)10 kcycles
Max Current Rating4 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOn-Off
Switch Travel3.81 mm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.08 mm
Depth10.8 mm
Height14.18 mm
Length19.1 mm

Documents

Download datasheets and manufacturer documentation for C&K Components L101011MS02Q.

Upverter
Datasheet6 pages8 years ago
TME
Datasheet6 pages5 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Factory Futures
Datasheet6 pages11 years ago
_legacy Avnet
Datasheet6 pages16 years ago
DigiKey
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago