Amgis L01-6363

Xfrmr Toroidal 25VA Thru Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Max Output Current832 mA
Max Power Dissipation25 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height - Seated (Max)37.5 mm
Length60 mm
Width60 mm

Inventory History

3 month trend:
-88.55%

Engineering Resources

View Evaluation kits and Reference designs for Amgis L01-6363.

Descriptions

Descriptions of Amgis L01-6363 provided by its distributors.

XFRMR TOROIDAL 25VA THRU HOLE
PWR XFMR TOROIDAL 25VA TH

Manufacturer Aliases

Amgis has several brands around the world that distributors may use as alternate names. Amgis may also be known as the following names:

  • Amgis LLC
  • AMGIS TOROIDS

Technical Specifications

Physical
MountThrough Hole
Technical
Max Output Current832 mA
Max Power Dissipation25 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height - Seated (Max)37.5 mm
Length60 mm
Width60 mm

Compliance

Environmental Classification
RoHSCompliant