Kingbright L-56BGD

Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength568 nm
Forward Current20 mA
Forward Voltage5 V
Illumination ColorGreen
Lens StyleCircular, Colored, Diffused, Round
Luminous Intensity30 mcd
Max Operating Temperature70 °C
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of LEDs1
Operating Supply Voltage14 V
Peak Wavelength565 nm
Viewing Angle60 °
Wavelength565 nm
Dimensions
Lead Length25.5 mm

Documents

Download datasheets and manufacturer documentation for Kingbright L-56BGD.

element14 APAC
Datasheet6 pages9 years ago
Upverter
Datasheet5 pages18 years ago
TME
Datasheet40 pages7 years ago
Datasheet8 pages9 years ago
SOS electronic
Datasheet3 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.054
$ 0.054
Stock
2,073
159,617
159,617
Authorized Distributors
1
1
1
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
Radial
-
-
Number of Pins
2
2
2
Luminous Intensity
30 mcd
20 mcd
20 mcd
Lens Style
Circular, Colored, Diffused, Round
Circular, Colored, Diffused, Round
Circular, Colored, Diffused, Round
Forward Voltage
5 V
2 V
2 V
Forward Current
20 mA
10 mA
10 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
568 nm
568 nm
568 nm

Engineering Resources

View Evaluation kits and Reference designs for Kingbright L-56BGD.

Descriptions

Descriptions of Kingbright L-56BGD provided by its distributors.

Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Led, Blinking, 5Mm, Green; Product Range:l-56B Series; Led Color:green; Bulb Size:t-1 3/4 (5Mm); Luminous Intensity:30Mcd; Blinking Frequency Min:1.5Hz; Blinking Frequency Max:3Hz; Operating Voltage Min:3.5V; Forward Current If:22Ma Rohs Compliant: Yes
LED, BLINKING, 5MM, GREEN; Product Range: L-56B Series; LED Colour: Green; Bulb Size: T-1 3/4 (5mm); Luminous Intensity: 30mcd; Blinking Frequency Min: 1.5Hz; Blinking Frequency Max: 3Hz; Operating Voltage Min: 3.5V; Operating Voltage Max: 14V; SVHC: No SVHC (15-Jan-2019); Current If Min: 8mA; Dominant Wavelength: 568nm; External Diameter: 5.9mm; External Length / Height: 8.6mm; Flash Frequency Max: 2.5Hz; Flash Frequency Min: 1.5Hz; Forward Current If: 22mA; Forward Current If Max: 22mA; Forward Voltage: 5V; Forward Voltage VF Max: 13V; LED / Lamp Size: 5mm / T-1 3/4; LED Mounting: Through Hole; LED Type: Flashing; Lead Cross-section Depth: 0.5mm; Lead Cross-section Width: 0.5mm; Lead Length: 25.5mm; Lead Spacing: 2.54mm; Lens Shape: Round; Luminous Intensity Min: 5mcd; Luminous Intensity Typ: 20mcd; No. of Pins: 2Pins; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +70°C; PIV Max: 0.5V; Peak Forward Current: 20mA; Peak Wavelength: 565nm; Viewing Angle: 60°

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-56 BGD
  • L56BGD

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength568 nm
Forward Current20 mA
Forward Voltage5 V
Illumination ColorGreen
Lens StyleCircular, Colored, Diffused, Round
Luminous Intensity30 mcd
Max Operating Temperature70 °C
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of LEDs1
Operating Supply Voltage14 V
Peak Wavelength565 nm
Viewing Angle60 °
Wavelength565 nm
Dimensions
Lead Length25.5 mm

Documents

Download datasheets and manufacturer documentation for Kingbright L-56BGD.

element14 APAC
Datasheet6 pages9 years ago
Upverter
Datasheet5 pages18 years ago
TME
Datasheet40 pages7 years ago
Datasheet8 pages9 years ago
SOS electronic
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant