Kingbright L-53LYD

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current2 A
Dominant Wavelength588 nm
Forward Current20 mA
Forward Voltage2.1 V
Lens StyleCircular, Colored, Diffused, Round, Tinted
Luminous Intensity2 mcd
Number of LEDs1
Peak Wavelength590 nm
Viewing Angle60 °
Wavelength590 nm
Dimensions
Lead Length27 mm

Documents

Download datasheets and manufacturer documentation for Kingbright L-53LYD.

SOS electronic
Datasheet3 pages21 years ago
TME
Datasheet40 pages7 years ago
Datasheet8 pages9 years ago
Future Electronics
Datasheet3 pages16 years ago
Burklin Elektronik
Datasheet3 pages18 years ago
Sager Electronics
Datasheet1 page21 years ago

Inventory History

3 month trend:
-20.95%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright L-53LYD.

Related Parts

Descriptions

Descriptions of Kingbright L-53LYD provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
LED, THT, Ø 5 mm, yellow, 590 nm, 0.7 mcd to 0.002 cd, 60°, L-53LYD
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
Yellow 5 mm 60° 2 mcd Tinted Low Current LED Lamp
LED 5mm Yellow 588nm 2mcd/2mA 60° L-53 LYD
Compliant Yellow Through Hole 2 A Lead Free Yellow Circular, Colored, Diffused, Round, Tinted No SVHC
Led, Yellow, T-1 3/4 (5Mm), 2Mcd, 588Nm; Led Color:Yellow; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:588Nm; Luminous Intensity:2Mcd; Viewing Angle:60°; Msl:- Rohs Compliant: Yes |Kingbright L-53LYD
French Electronic Distributor since 1988

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-53 LYD
  • L53LYD

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current2 A
Dominant Wavelength588 nm
Forward Current20 mA
Forward Voltage2.1 V
Lens StyleCircular, Colored, Diffused, Round, Tinted
Luminous Intensity2 mcd
Number of LEDs1
Peak Wavelength590 nm
Viewing Angle60 °
Wavelength590 nm
Dimensions
Lead Length27 mm

Documents

Download datasheets and manufacturer documentation for Kingbright L-53LYD.

SOS electronic
Datasheet3 pages21 years ago
TME
Datasheet40 pages7 years ago
Datasheet8 pages9 years ago
Future Electronics
Datasheet3 pages16 years ago
Burklin Elektronik
Datasheet3 pages18 years ago
Sager Electronics
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant