Kingstate KXG1212C

Audio Indicator Magnetic 8VDC 16VDC 35mA 12VDC 85dB 2000Hz to 2600Hz Through Hole Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Housing MaterialPPO
MountThrough Hole
Technical
Current35 mA
Frequency2.3 kHz
Max Frequency2.6 kHz
Max Operating Temperature70 °C
Max Supply Current35 mA
Max Supply Voltage16 V
Max Supply Voltage (DC)16 V
Min Operating Temperature-30 °C
Min Supply Voltage8 V
Min Supply Voltage (DC)8 V
Nominal Supply Current35 mA
Nominal Supply Voltage (DC)12 V
Operating Supply Voltage12 V
Self Resonant Frequency2.3 kHz
Sensing MethodMagnetic
TerminationPin
Dimensions
Diameter12 mm
Height9.5 mm

Documents

Download datasheets and manufacturer documentation for Kingstate KXG1212C.

element14 APAC
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-27.44%

Engineering Resources

View Evaluation kits and Reference designs for Kingstate KXG1212C.

Descriptions

Descriptions of Kingstate KXG1212C provided by its distributors.

Audio Indicator Magnetic 8VDC 16VDC 35mA 12VDC 85dB 2000Hz to 2600Hz Through Hole Pin
French Electronic Distributor since 1988
Buzzer, Magnetic, Pin, 94Dba, 8-16Vdc; Transducer Function:Buzzer; Tones:-; Supply Voltage Min:8Vdc; Supply Voltage Max:16Vdc; Operating Current Max:30Ma; Sound Level Spl:94Dba; Sound Level Distance:10Cm; Resonant Frequency:2.3Khz; Rohs Compliant: Yes |Kingstate KXG1212C

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KXG-1212C

Technical Specifications

Physical
Case/PackageRadial
Housing MaterialPPO
MountThrough Hole
Technical
Current35 mA
Frequency2.3 kHz
Max Frequency2.6 kHz
Max Operating Temperature70 °C
Max Supply Current35 mA
Max Supply Voltage16 V
Max Supply Voltage (DC)16 V
Min Operating Temperature-30 °C
Min Supply Voltage8 V
Min Supply Voltage (DC)8 V
Nominal Supply Current35 mA
Nominal Supply Voltage (DC)12 V
Operating Supply Voltage12 V
Self Resonant Frequency2.3 kHz
Sensing MethodMagnetic
TerminationPin
Dimensions
Diameter12 mm
Height9.5 mm

Documents

Download datasheets and manufacturer documentation for Kingstate KXG1212C.

element14 APAC
Datasheet6 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant