JAE Electronics KX15-50K4DE

KX14/KX15 series, 50 pos., 2 row, plug,soldering, straight

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
670-1326-ND 411 Buy Now »
USD
6.26 6.00 4.96 3.65 3.47
Mouser
656-KX15-50K4DE 97 Buy Now »
USD
6.26 6.00 4.95 3.65 3.65
Allied Electronics
70671714 0 ··
USD
5.30 4.18 4.18
Heilind Electronics
JAEKX15-50K4DE 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
KX15-50K4DE 55 Buy Now »
USD
3.59 3.59 3.29 3.09 3.09
Ewing Components
KX15-50K4DE 37,885 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
KX15-50K4DE Contact ··

Descriptions

SMT Board to Board Connectors 0.8MM 50P PLUG
Mouser
CONN PLUG 0.8MM 50POS SMD GOLD
Digi-Key
KX14/KX15 series, 50 pos., 2 row, plug,soldering, straight
Allied Electronics
Conn 50 POS 0.8mm ST SMD
ChipNet

Technical Specifications

Number of Rows 2
Lead-Free Status Lead Free
Contact Plating Gold Gold over Nickel
Size-Width 5 mm
Gender Male
Size-Length 28 mm
RoHS Compliant
Housing Color Black
Size-Height 5.75 mm
Packaging Tray
Insulation Resistance 100 MΩ
Mounting Type Surface Mount
Flammability Rating UL 94 V-0
Number of Positions 50
Housing Material Plastic
Number of Contacts 50
Pin Pitch 800 µm
Contact Material Copper Alloy
Current Rating 500 mA

Documents

Mouser
Datasheet 1 page 13 years ago
Factory Futures
Datasheet 8 pages 8 years ago

Alternate Names

JAE KX15-50K4DE
JAE ELECTRONICS INC KX15-50K4DE
JAPAN AVIATION ELECTRONICS KX15-50K4DE
JAPAN AVIATION ELECTRONICS INDUSTRY KX15-50K4DE
JAPAN AVIATION ELECTRONICS (JAE) KX15-50K4DE
JAPAN AVIATION ELECTRONICS IND KX15-50K4DE
Japan Aviation Electronics Industry Ltd KX15-50K4DE
JAE ELEC KX15-50K4DE
JAE ELECT KX15-50K4DE
JAE ELECTRONICS (VA) KX15-50K4DE
JAE ELECTRON KX15-50K4DE
JAE Electronic KX15-50K4DE
Japan Aviation (JAE) KX15-50K4DE
Jae Electr KX15-50K4DE
JAE - Japan Aviation Electronics IndustryLimited KX15-50K4DE
JAE / JAPAN AVIATION ELEC KX15-50K4DE
JAE EUROPE LTD KX15-50K4DE
JAE - JAPAN AVIATION ELECTRONICS KX15-50K4DE

Search for other parts like KX15 »