JAE Electronics KX15-40K3DE

SMT PCB TO PCB PLUG, .8MM PITCH, 40 CONTACTS

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
JAEKX15-40K3DE 409 Buy Now »
USD
2.70 2.70 2.33 2.19 2.16
Mouser
656-KX15-40K3DE 33 Buy Now »
USD
3.67 3.38 2.94 2.13 1.98
Digi-Key
670-1315-ND 0 ··
USD
3.68 3.53 2.94 2.13 1.98
Allied Electronics
70040163 0 ··
USD
1.85 1.81
Farnell
1519662 0 ··
GBP
1.90 1.90 1.25 1.12 0.901
element14 APAC
1519662 0 ··
SGD
5.45 5.23 4.36 3.16 3.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
KX15-40K3DE 409 Buy Now »
Ewing Components
KX15-40K3DE 11,251 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
KX15-40K3DE Contact ··

Descriptions

PLUG 0.8MM 40 POS STR
Heilind Electronics
CONN PLUG 0.8MM 40POS SMD GOLD
Digi-Key
PLUG, VERTICAL, 0.8MM, 40WAY; Pitch Spacing:0.8mm; No. of Contacts:40; Gender:Plug; Contact Plating:Gold; No. of Rows:2; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:70mohm; Current Rating:0.5A; Insulation Resistance:100Mohm-m; Lead Spacing:0.8mm; No. of Ways:40; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:200V; Withstand Voltage:500V
element14 APAC
SMT PCB TO PCB PLUG, .8MM PITCH, 40 CONTACTS
Allied Electronics
PLUG, VERTICAL, 0.8MM, 40WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:40; Lead Spacing:0.8mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:KX15; Contact Plating:Gold over Nickel; Rows, No. of:2; Current Rating:0.5A; Pitch:0.8mm; Resistance, Contact:70mohm; Resistance, Insulation:100Mohm-m; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage Rating, AC:200V; Voltage, Withstand:500V
Farnell
SMT Board to Board Connectors 0.8MM 40P PLUG
Mouser

Technical Specifications

Contact Material Copper
Housing Material Plastic
Contact Resistance 70 mΩ
Gender Male
Size-Height 4.75 mm
Voltage Rating (AC) 200 V
RoHS Compliant
Number of Rows 2
Mounting Type Surface Mount Vertical
Flammability Rating UL 94 V-0
Insulation Resistance 100 MΩ
Current Rating 500 mA
Contact Plating Gold Gold over Nickel
Size-Length 24 mm
Lead-Free Status Lead Free
Number of Contacts 40
Pin Pitch 800 µm
Housing Color Black
Size-Width 5 mm
Number of Positions 40
Packaging Tray

Documents

Factory Futures
Datasheet 8 pages 8 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Mouser
Datasheet 1 page 13 years ago

Images

Alternate Names

JAE KX15-40K3DE
JAE ELECTRONICS INC KX15-40K3DE
JAPAN AVIATION ELECTRONICS KX15-40K3DE
JAPAN AVIATION ELECTRONICS INDUSTRY KX15-40K3DE
JAPAN AVIATION ELECTRONICS (JAE) KX15-40K3DE
JAPAN AVIATION ELECTRONICS IND KX15-40K3DE
Japan Aviation Electronics Industry Ltd KX15-40K3DE
JAE ELEC KX15-40K3DE
JAE ELECT KX15-40K3DE
JAE ELECTRONICS (VA) KX15-40K3DE
JAE ELECTRON KX15-40K3DE
JAE Electronic KX15-40K3DE
Japan Aviation (JAE) KX15-40K3DE
Jae Electr KX15-40K3DE
JAE - Japan Aviation Electronics IndustryLimited KX15-40K3DE
JAE / JAPAN AVIATION ELEC KX15-40K3DE
JAE EUROPE LTD KX15-40K3DE
JAE - JAPAN AVIATION ELECTRONICS KX15-40K3DE

Search for other parts like KX15 »