JAE Electronics KX15-40K2D-RE

PLUG, VERTICAL, 0.8MM, 40WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:40; Lead Spacing:0.8mm; Terminatio...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Edge Electronics
KX15-40K2D-RE 0 ··
element14 APAC
1519661 0 ··
SGD
5.50 4.82 4.82 4.82 4.82
Farnell
1519661 0 ··
EUR
1.72 1.72 1.62 1.58 1.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
KX15-40K2D-RE Contact ··

Descriptions

PLUG, VERTICAL, 0.8MM, 40WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:40; Lead Spacing:0.8mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:KX15; Contact Plating:Gold over Nickel; Rows, No. of:2; Current Rating:0.5A; Pitch:0.8mm; Resistance, Contact:70mohm; Resistance, Insulation:100Mohm-m; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage Rating, AC:200V; Voltage, Withstand:500V
Farnell
PLUG, VERTICAL, 0.8MM, 40WAY; Pitch Spacing:0.8mm; No. of Contacts:40; Gender:Plug; Contact Plating:Gold; No. of Rows:2; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:70mohm; Current Rating:0.5A; Insulation Resistance:100Mohm-m; Lead Spacing:0.8mm; No. of Ways:40; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:200V; Withstand Voltage:500V
element14 APAC

Technical Specifications

Insulation Resistance 100 MΩ
Lead-Free Status Lead Free
Contact Material Copper
Number of Rows 2
Voltage Rating (AC) 200 V
Packaging Tray
Mounting Type Surface Mount Vertical
Contact Plating Gold Gold over Nickel
Pin Pitch 800 µm
Housing Color Black
Number of Positions 40
Size-Length 24 mm
Current Rating 500 mA
Contact Resistance 70 mΩ
Gender Male
Flammability Rating UL 94 V-0
Size-Width 5 mm
RoHS Compliant
Housing Material Plastic
Number of Contacts 40
Size-Height 3.75 mm

Documents

Allied Electronics
Datasheet 4 pages 8 years ago
Mouser
Datasheet 1 page 11 years ago

Alternate Names

JAE KX15-40K2D-RE
JAE ELECTRONICS INC KX15-40K2D-RE
JAPAN AVIATION ELECTRONICS KX15-40K2D-RE
JAPAN AVIATION ELECTRONICS INDUSTRY KX15-40K2D-RE
JAPAN AVIATION ELECTRONICS (JAE) KX15-40K2D-RE
JAPAN AVIATION ELECTRONICS IND KX15-40K2D-RE
Japan Aviation Electronics Industry Ltd KX15-40K2D-RE
JAE ELEC KX15-40K2D-RE
JAE ELECT KX15-40K2D-RE
JAE ELECTRONICS (VA) KX15-40K2D-RE
JAE ELECTRON KX15-40K2D-RE
JAE Electronic KX15-40K2D-RE
Japan Aviation (JAE) KX15-40K2D-RE
Jae Electr KX15-40K2D-RE
JAE - Japan Aviation Electronics IndustryLimited KX15-40K2D-RE
JAE / JAPAN AVIATION ELEC KX15-40K2D-RE
JAE EUROPE LTD KX15-40K2D-RE
JAE - JAPAN AVIATION ELECTRONICS KX15-40K2D-RE

Search for other parts like KX15 »