JAE Electronics KX15-20KLDLE

SMT Board to Board Connectors 20P RT ANGLE PLUG 5.75mm HEIGHT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance70 mΩ
Current Rating500 mA
GenderMale
Number of Contacts20
Number of Positions20
Number of Rows2
TerminationSMD/SMT
Voltage Rating (AC)200 V
Dimensions
Lead Pitch800 µm
Pitch787.4 µm
Stack Height5.75 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics KX15-20KLDLE.

Factory Futures
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-12.15%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics KX15-20KLDLE.

Related Parts

Descriptions

Descriptions of JAE Electronics KX15-20KLDLE provided by its distributors.

SMT Board to Board Connectors 20P RT ANGLE PLUG 5.75mm HEIGHT
Conn, Rect, Board to Board, PCB Plug,20 Cont, SMT, KX15 Series,0.8mm Pin-Spng, Right | JAE Electronics Inc. KX15-20KLDLE
PLUG, RIGHT ANGLE, 0.8MM, 20WAY; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:20; Gender:Plug; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:70mohm; Current Rating:0.5A; Insulation Resistance:100Mohm-m; Lead Spacing:0.8mm; No. of Ways:20; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:200V; Withstand Voltage:500V

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance70 mΩ
Current Rating500 mA
GenderMale
Number of Contacts20
Number of Positions20
Number of Rows2
TerminationSMD/SMT
Voltage Rating (AC)200 V
Dimensions
Lead Pitch800 µm
Pitch787.4 µm
Stack Height5.75 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics KX15-20KLDLE.

Factory Futures
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant