JAE Electronics KX14-20K5DE

KX14/KX15 series, 20 pos, 2 rows, receptacle, soldering, straight | JAE Electronics Inc. KX14-20K5DE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance70 mΩ
Current Rating500 mA
GenderReceptacle
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Voltage Rating (AC)200 V
Dimensions
Lead Pitch800 µm
Mated Stacking Heights9 mm
Pitch800 µm
Stack Height6.55 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics KX14-20K5DE.

RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Inventory History

3 month trend:
-3.29%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics KX14-20K5DE.

Related Parts

Descriptions

Descriptions of JAE Electronics KX14-20K5DE provided by its distributors.

KX14/KX15 series, 20 pos, 2 rows, receptacle, soldering, straight | JAE Electronics Inc. KX14-20K5DE
CONN RCPT 0.8MM 20POS SMD GOLD
SOCKET, VERTICAL, 0.8MM, 20WAY; Series:KX14; Pitch Spacing:0.8mm; No. of Contacts:20; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:70mohm; Current Rating:0.5A; Insulation Resistance:100Mohm-m; Lead Spacing:0.8mm; No. of Ways:20; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:200V; Withstand Voltage:500V

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance70 mΩ
Current Rating500 mA
GenderReceptacle
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Voltage Rating (AC)200 V
Dimensions
Lead Pitch800 µm
Mated Stacking Heights9 mm
Pitch800 µm
Stack Height6.55 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics KX14-20K5DE.

RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant