JAE Electronics KX14-20K2DE

SMT Board to Board Connectors 20P RECEPTACLE 2mm HEIGHT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance70 mΩ
Current Rating500 mA
GenderReceptacle
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Voltage Rating (AC)200 V
Dimensions
Lead Pitch800 µm
Mated Stacking Heights6 mm
Pitch800 µm
Stack Height2 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics KX14-20K2DE.

Factory Futures
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-8.33%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics KX14-20K2DE.

Related Parts

Descriptions

Descriptions of JAE Electronics KX14-20K2DE provided by its distributors.

SMT Board to Board Connectors 20P RECEPTACLE 2mm HEIGHT
SOCKET, VERTICAL, 0.8mm, 20WAY; Product Range:-; No. of Contacts:20Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface
SOCKET, VERTICAL, 0.8MM, 20WAY; Connector Type:Board to Board; Gender:Socket; Ways, No. of:20; Lead Spacing:0.8mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:KX14; Contact Plating:Gold over Nickel; Rows, No. of:2; Current Rating:0.5A; Pitch:0.8mm; Resistance, Contact:70mohm; Resistance, Insulation:100Mohm-m; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage Rating, AC:200V; Voltage, Withstand:500V

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • Japan Aviation Electronics Industry Ltd
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance70 mΩ
Current Rating500 mA
GenderReceptacle
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Voltage Rating (AC)200 V
Dimensions
Lead Pitch800 µm
Mated Stacking Heights6 mm
Pitch800 µm
Stack Height2 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics KX14-20K2DE.

Factory Futures
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant