Try the Octopart BOM Tool! Ad
octopart.com

Lumberg KV50

Socket; 5; 0.75 sq. mm; 4 to 6 mm; 5 A;60 VAC; 10^12 Ohms; PA GF; -3 pF; PC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
59M7486 97 Buy Now »
USD
10.01 10.01 8.33 7.18 7.18
Chip One Stop Japan
C1S427800076419 30 Buy Now »
USD
8.54 6.61 6.20 6.20 6.20
Allied Electronics
70151546 157 Buy Now »
USD
7.94 7.94 7.94 7.94 7.94
Chip One Stop Global
C1S427800076419 27 Buy Now »
USD
8.54 6.61 6.20 6.20 6.20
Distrelec
KV 50 27 Buy Now »
EUR
4.88 4.39 3.95 3.95 3.95
RS Components
5334904 1,278 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
KV50 3 ··
TME
KV50 97 Buy Now »
USD
5.42 4.88 3.79 3.79 3.79
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
KV50 Contact ··

Descriptions

SOCKET, DIN, STRAIGHT, 5WAY; Connector Type:Audio, DIN; Gender:Socket; No. of Ways:5; Termination Method:Solder; Mounting Type:Cable; Max Cable Diameter:6mm; No. of Poles:5
Farnell
Cable socket [Lumberg Connect GmbH] KV 50 Cable socket
Distrelec
Connector: M16; female; for cable; IP40; plug; soldering; 60V; PIN:5
TME
SOCKET, DIN, STRAIGHT, 5WAY; Connector Type:Audio, DIN; Gender:Socket; Ways, No. of:5; Termination Method:Solder; Mounting Type:Cable; Max Cable Diameter:6mm; No. of Poles:5 ;RoHS Compliant: Yes
Newark
Socket; 5; 0.75 sq. mm; 4 to 6 mm; 5 A;60 VAC; 10^12 Ohms; PA GF; -3 pF; PC
Allied Electronics
DIN SOCKET 5 CONTACTS
RS Components
SOCKET, DIN, STRAIGHT, 5WAY; Connector Type:Audio, DIN; Series:KV; No. of Contacts:5; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Silver; Connector Mounting:Cable; Connector Body Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:6mm; Connector Mounting Orientation:Cable; Connector Type:Audio, DIN; Mounting Type:Cable; No. of Poles:5; No. of Ways:5; Termination Method:Solder
element14 APAC
Conn DIN EN 60529 F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Carton
Chip One Stop Global
Conn DIN EN 60529 F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Carton
Chip One Stop Japan

Technical Specifications

Housing Material Brass
Contact Plating Silver
Number of Contacts 5
Gender Male
Mounting Type Solder
Contact Material Brass
Size-Length 66.3 mm
RoHS Compliant
REACH SVHC Compliance No SVHC
Orientation Straight
Current Rating 5 A

Documents

Allied Electronics
Datasheet 2 pages 12 years ago
element14 APAC
Datasheet 2 pages 11 years ago
TME
Datasheet 2 pages 3 years ago

Images

Alternate Names

LUMBER KV50
LUMBERG AUTOMATION KV50
LUMB KV50
LUMBERG CONNECT GMBH KV50
Lumberg Inc KV50
Karl Lumberg KV50
LUMBERG NETHERLANDS KV50
LUMBERG CONNECT KV50
Lumberg Germany KV50
LUMBERG CONN KV50
LUMBERG USA IN KV50
LUMBERG AUTOMATION-A BELDEN COMPANY KV50
Lumberg Holding KV50

Search for other parts like KV50 »